SW PB SPDT BK CAP SILV .250" PC - MB2411A2W13-HA
| Digi-Key Part Number | MB2411A2W13-HA-ND |
1 |
7.35000 |
Extended Price
7.35 |
| Manufacturer Part Number | MB2411A2W13-HA | |||
| Description | SW PB SPDT BK CAP SILV .250" PC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MB2411A2W13-HA |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Standard |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 3A @ 125VAC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Round Button |
| Actuator Color | Black |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MB2411A2W13 HA MB2411A2W13HA |
SW PB SPDT BK CAP SILV .250" PC - MB2411A2W13-HA (MB2411A2W13-HA-ND)
Related parts :SW PB SPDT BK CAP SILV .250" PC - MB2411A2W13-HA
Order 'sw pb spdt bk cap silv .250" pc - MB2411A2W13-HA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A2W13-HA-ND.
SW PB SPDT BK CAP SILV .250" PC - MB2411A2W13-HA-RO
Order 'sw pb spdt bk cap silv .250" pc - MB2411A2W13-HA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A2W13-HA-RO-ND.
SW PB SPDT BK CAP SILV .250" PC - MB2011LS1W03-CA
Order 'sw pb spdt bk cap silv .250" pc - MB2011LS1W03-CA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011LS1W03-CA-ND.
SW PB SPDT BK CAP SILV .250" PC - MB2011LS1W03-CA-RO
Order 'sw pb spdt bk cap silv .250" pc - MB2011LS1W03-CA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011LS1W03-CA-RO-ND.
SW PB SPDT BK CAP SILV .250" PC - MB2011SB1W03-BA
Order 'sw pb spdt bk cap silv .250" pc - MB2011SB1W03-BA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SB1W03-BA-ND.
SW PB SPDT BK CAP SILV .250" PC - MB2011SB1W03-BA-RO
Order 'sw pb spdt bk cap silv .250" pc - MB2011SB1W03-BA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SB1W03-BA-RO-ND.
SW PB SPDT BK CAP SILV .250" PC - MB2011SB1W03-CA
Order 'sw pb spdt bk cap silv .250" pc - MB2011SB1W03-CA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SB1W03-CA-ND.
SW PB SPDT BK CAP SILV .250" PC - MB2011SB1W03-CA-RO
Order 'sw pb spdt bk cap silv .250" pc - MB2011SB1W03-CA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SB1W03-CA-RO-ND.
SW PB SPDT BK CAP SILV .250" PC - MB2011SD3W03-CA
Order 'sw pb spdt bk cap silv .250" pc - MB2011SD3W03-CA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SD3W03-CA-ND.
SW PB SPDT BK CAP SILV .250" PC - MB2011SD3W03-CA-RO
Order 'sw pb spdt bk cap silv .250" pc - MB2011SD3W03-CA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SD3W03-CA-RO-ND.
SW PB SPDT BK CAP SILV .250" PC - MB2011SS1W03-CA
Order 'sw pb spdt bk cap silv .250" pc - MB2011SS1W03-CA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SS1W03-CA-ND.
SW PB SPDT BK CAP SILV .250" PC - MB2011SS2W03-CA
Order 'sw pb spdt bk cap silv .250" pc - MB2011SS2W03-CA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SS2W03-CA-ND.
SW PB SPDT BK CAP SILV .250" PC - MB2011SS2W03-CA-RO
Order 'sw pb spdt bk cap silv .250" pc - MB2011SS2W03-CA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SS2W03-CA-RO-ND.
SW PB SPDT BK CAP SILV .250" PC - MB2011SS2W13-BA
Order 'sw pb spdt bk cap silv .250" pc - MB2011SS2W13-BA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SS2W13-BA-ND.
SW PB SPDT BK CAP SILV .250" PC - MB2011SS2W13-BA-RO
Order 'sw pb spdt bk cap silv .250" pc - MB2011SS2W13-BA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SS2W13-BA-RO-ND.
Send this link via E-Mail
Help With This Screen