SW PB SPDT GOLD RT ANGLE PC - MB2411A2G33-RO
| Digi-Key Part Number | MB2411A2G33-RO-ND |
1 |
8.96000 |
Extended Price
8.96 |
| Manufacturer Part Number | MB2411A2G33-RO | |||
| Description | SW PB SPDT GOLD RT ANGLE PC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MB2411A2G33-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Standard |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Plunger for Cap |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MB2411A2G33 RO MB2411A2G33RO |
SW PB SPDT GOLD RT ANGLE PC - MB2411A2G33-RO (MB2411A2G33-RO-ND)
Related parts:SW PB SPDT GOLD RT ANGLE PC - MB2411A2G33-RO
Order 'sw pb spdt gold rt angle pc - MB2411A2G33-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A2G33-RO-ND.
SW PB SPDT GOLD RT ANGLE PC - MB2411A2G33
Order 'sw pb spdt gold rt angle pc - MB2411A2G33' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A2G33-ND.
SW PB DPDT GOLD RT ANGLE PC - MB2461A2G30-RO
Order 'sw pb dpdt gold rt angle pc - MB2461A2G30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2461A2G30-RO-ND.
SW TOGGLE SPDT GOLD RT ANGLE PC - M2T13SA5G40-RO
Order 'sw toggle spdt gold rt angle pc - M2T13SA5G40-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2T13SA5G40-RO-ND.
SW PB SPDT GOLD/SILVER .250" PC - MB2411A2A13-RO
Order 'sw pb spdt gold/silver .250" pc - MB2411A2A13-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A2A13-RO-ND.
SW PB SPDT GOLD .425" STR PC - MB2411A2G15-RO
Order 'sw pb spdt gold .425" str pc - MB2411A2G15-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A2G15-RO-ND.
SW PB SPDT SILVER RT ANGLE PC - MB2411A2W30
Order 'sw pb spdt silver rt angle pc - MB2411A2W30' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A2W30-ND.
SW PB SPDT GOLD .250" STR PC - MB2411E1G13-RO
Order 'sw pb spdt gold .250" str pc - MB2411E1G13-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411E1G13-RO-ND.
SW PB DPDT GOLD RT ANGLE PC - MB2461A2G30
Order 'sw pb dpdt gold rt angle pc - MB2461A2G30' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2461A2G30-ND.
SW PB DPDT SILVER RT ANGLE PC - MB2461A2W30-RO
Order 'sw pb dpdt silver rt angle pc - MB2461A2W30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2461A2W30-RO-ND.
SW ROCKER SPDT 6A RT ANGLE PC - CWSA12AANH-RO
Order 'sw rocker spdt 6a rt angle pc - CWSA12AANH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CWSA12AANH-RO-ND.
SW SLIDE SPDT SILVER RT ANGLE PC - MS12ASW30-RO
Order 'sw slide spdt silver rt angle pc - MS12ASW30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MS12ASW30-RO-ND.
SW TOGGLE SPDT MOM RT ANGLE PC - G15AH-RO
Order 'sw toggle spdt mom rt angle pc - G15AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G15AH-RO-ND.
SW TOGGLE SPDT MOM RT ANGLE PC - G18AH-RO
Order 'sw toggle spdt mom rt angle pc - G18AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G18AH-RO-ND.
SW TOGGLE SPDT GOLD RT ANGLE PC - M2T13SA5G40
Order 'sw toggle spdt gold rt angle pc - M2T13SA5G40' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2T13SA5G40-ND.
Send this link via E-Mail
Help With This Screen