SW PB SPDT RED CAP GOLD RA PC - MB2411A2G30-FC
| Digi-Key Part Number | MB2411A2G30-FC-ND |
1 |
7.99000 |
Extended Price
7.99 |
| Manufacturer Part Number | MB2411A2G30-FC | |||
| Description | SW PB SPDT RED CAP GOLD RA PC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MB2411A2G30-FC |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Standard |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Round Button |
| Actuator Color | Red |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MB2411A2G30 FC MB2411A2G30FC |
SW PB SPDT RED CAP GOLD RA PC - MB2411A2G30-FC (MB2411A2G30-FC-ND)
Related parts:SW PB SPDT RED CAP GOLD RA PC - MB2411A2G30-FC
Order 'sw pb spdt red cap gold ra pc - MB2411A2G30-FC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A2G30-FC-ND.
SW PB SPDT RED CAP GOLD RA PC - MB2411A2G30-FC-RO
Order 'sw pb spdt red cap gold ra pc - MB2411A2G30-FC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A2G30-FC-RO-ND.
SW PB SPDT RED CAP GOLD RA PC - MB2411A2G33-FC
Order 'sw pb spdt red cap gold ra pc - MB2411A2G33-FC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A2G33-FC-ND.
SW PB SPDT RED CAP GOLD RA PC - MB2411A2G33-FC-RO
Order 'sw pb spdt red cap gold ra pc - MB2411A2G33-FC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A2G33-FC-RO-ND.
SW PB SPDT RED CAP GOLD RA PC - MB2011SA2G31-CC
Order 'sw pb spdt red cap gold ra pc - MB2011SA2G31-CC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SA2G31-CC-ND.
SW PB SPDT RED CAP GOLD RA PC - MB2011SA2G31-CC-RO
Order 'sw pb spdt red cap gold ra pc - MB2011SA2G31-CC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SA2G31-CC-RO-ND.
SW PB SPDT RED CAP GOLD RA PC - MB2011SS2G30-BC
Order 'sw pb spdt red cap gold ra pc - MB2011SS2G30-BC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SS2G30-BC-ND.
SW PB SPDT RED CAP GOLD RA PC - MB2011SS2G30-BC-RO
Order 'sw pb spdt red cap gold ra pc - MB2011SS2G30-BC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SS2G30-BC-RO-ND.
SW PB SPDT RED CAP GOLD VERT PC - MB2411A1G40-FC
Order 'sw pb spdt red cap gold vert pc - MB2411A1G40-FC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A1G40-FC-ND.
SW PB SPDT RED CAP GOLD VERT PC - MB2411A1G40-FC-RO
Order 'sw pb spdt red cap gold vert pc - MB2411A1G40-FC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A1G40-FC-RO-ND.
SW PB SPDT RED CAP GOLD .250" PC - MB2411A2G13-FC
Order 'sw pb spdt red cap gold .250" pc - MB2411A2G13-FC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A2G13-FC-ND.
SW PB SPDT RED CAP GOLD .250" PC - MB2411A2G13-FC-RO
Order 'sw pb spdt red cap gold .250" pc - MB2411A2G13-FC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A2G13-FC-RO-ND.
SW PB SPDT BLACK CAP GOLD RA PC - MB2411A2G30-HA
Order 'sw pb spdt black cap gold ra pc - MB2411A2G30-HA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A2G30-HA-ND.
SW PB SPDT BLACK CAP GOLD RA PC - MB2411A2G30-HA-RO
Order 'sw pb spdt black cap gold ra pc - MB2411A2G30-HA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A2G30-HA-RO-ND.
SW PB SPDT RED CAP SILVER RA PC - MB2411A2W30-FC
Order 'sw pb spdt red cap silver ra pc - MB2411A2W30-FC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A2W30-FC-ND.
Send this link via E-Mail
Help With This Screen