SW PB SPDT GOLD .250" STR PC - MB2411A2G03
| Digi-Key Part Number | MB2411A2G03-ND |
1 |
6.44000 |
Extended Price
6.44 |
| Manufacturer Part Number | MB2411A2G03 | |||
| Description | SW PB SPDT GOLD .250" STR PC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MB2411A2G03 |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Standard |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Plunger for Cap |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MB2411A2G03 MB2411A2G03 |
SW PB SPDT GOLD .250" STR PC - MB2411A2G03 (MB2411A2G03-ND)
Related parts:SW PB SPDT GOLD .250" STR PC - MB2411A2G03
Order 'sw pb spdt gold .250" str pc - MB2411A2G03' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A2G03-ND.
SW PB SPDT GOLD .250" STR PC - MB2411E1G03
Order 'sw pb spdt gold .250" str pc - MB2411E1G03' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411E1G03-ND.
SW PB SPDT GOLD .250" STR PC - MB2411E1G13
Order 'sw pb spdt gold .250" str pc - MB2411E1G13' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411E1G13-ND.
SW PB SPDT GOLD .250" STR PC - MB2411E1G13-RO
Order 'sw pb spdt gold .250" str pc - MB2411E1G13-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411E1G13-RO-ND.
SW PB SPDT GOLD .425" STR PC - MB2411A2G15
Order 'sw pb spdt gold .425" str pc - MB2411A2G15' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A2G15-ND.
SW PB SPDT GOLD .425" STR PC - MB2411A2G15-RO
Order 'sw pb spdt gold .425" str pc - MB2411A2G15-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A2G15-RO-ND.
SW PB SPDT SILVER .250" STR PC - MB2411E1W03
Order 'sw pb spdt silver .250" str pc - MB2411E1W03' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411E1W03-ND.
SW PB SPDT GOLD .150" VERT PC - MB2411A1G40
Order 'sw pb spdt gold .150" vert pc - MB2411A1G40' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A1G40-ND.
SW PB SPDT GOLD RT ANGLE PC - MB2411A2G33
Order 'sw pb spdt gold rt angle pc - MB2411A2G33' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A2G33-ND.
SW PB SPDT GOLD RT ANGLE PC - MB2411A2G33-RO
Order 'sw pb spdt gold rt angle pc - MB2411A2G33-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A2G33-RO-ND.
SW SLIDE SPDT GOLD/SILVER STR PC - MS12ANA03
Order 'sw slide spdt gold/silver str pc - MS12ANA03' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MS12ANA03-ND.
SW SLIDE SPDT GOLD/SILVER STR PC - MS12ANA03-RO
Order 'sw slide spdt gold/silver str pc - MS12ANA03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MS12ANA03-RO-ND.
SW SLIDE SPDT GOLD/SILVER STR PC - MS13ANA03
Order 'sw slide spdt gold/silver str pc - MS13ANA03' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MS13ANA03-ND.
SW SLIDE SPDT GOLD/SILVER STR PC - MS13ANA03-RO
Order 'sw slide spdt gold/silver str pc - MS13ANA03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MS13ANA03-RO-ND.
SW PB SPDT GOLD/SILVER .250" PC - MB2411A2A13
Order 'sw pb spdt gold/silver .250" pc - MB2411A2A13' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A2A13-ND.
Send this link via E-Mail
Help With This Screen