SW PB SPDT BK CAP GOLD .250" PC - MB2411A2G03-HA
| Digi-Key Part Number | MB2411A2G03-HA-ND |
1 |
6.80000 |
Extended Price
6.80 |
| Manufacturer Part Number | MB2411A2G03-HA | |||
| Description | SW PB SPDT BK CAP GOLD .250" PC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MB2411A2G03-HA |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Standard |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Round Button |
| Actuator Color | Black |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MB2411A2G03 HA MB2411A2G03HA |
SW PB SPDT BK CAP GOLD .250" PC - MB2411A2G03-HA (MB2411A2G03-HA-ND)
Related parts:SW PB SPDT BK CAP GOLD .250" PC - MB2411A2G03-HA
Order 'sw pb spdt bk cap gold .250" pc - MB2411A2G03-HA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A2G03-HA-ND.
SW PB SPDT BK CAP GOLD .250" PC - MB2011SS2G13-BA
Order 'sw pb spdt bk cap gold .250" pc - MB2011SS2G13-BA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SS2G13-BA-ND.
SW PB SPDT BK CAP GOLD .250" PC - MB2011SS2G13-BA-RO
Order 'sw pb spdt bk cap gold .250" pc - MB2011SS2G13-BA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SS2G13-BA-RO-ND.
SW PB SPDT BK CAP GOLD .250" PC - MB2411A1G03-HA
Order 'sw pb spdt bk cap gold .250" pc - MB2411A1G03-HA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A1G03-HA-ND.
SW PB SPDT BK CAP GOLD .250" PC - MB2411A1G03-HA-RO
Order 'sw pb spdt bk cap gold .250" pc - MB2411A1G03-HA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A1G03-HA-RO-ND.
SW PB SPDT BK CAP GOLD .250" PC - MB2411A2G13-FA
Order 'sw pb spdt bk cap gold .250" pc - MB2411A2G13-FA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A2G13-FA-ND.
SW PB SPDT BK CAP GOLD .250" PC - MB2411A2G13-FA-RO
Order 'sw pb spdt bk cap gold .250" pc - MB2411A2G13-FA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A2G13-FA-RO-ND.
SW PB SPDT BK CAP GOLD .250" PC - MB2411A2G13-HA
Order 'sw pb spdt bk cap gold .250" pc - MB2411A2G13-HA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A2G13-HA-ND.
SW PB SPDT BK CAP GOLD .250" PC - MB2411A2G13-HA-RO
Order 'sw pb spdt bk cap gold .250" pc - MB2411A2G13-HA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A2G13-HA-RO-ND.
SW PB SPDT BK CAP GOLD .250" PC - MB2411E1G03-HA
Order 'sw pb spdt bk cap gold .250" pc - MB2411E1G03-HA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411E1G03-HA-ND.
SW PB SPDT BK CAP GOLD .250" PC - MB2411E1G03-HA-RO
Order 'sw pb spdt bk cap gold .250" pc - MB2411E1G03-HA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411E1G03-HA-RO-ND.
SW PB SPDT BK CAP SILV .250" PC - MB2011LS1W03-CA
Order 'sw pb spdt bk cap silv .250" pc - MB2011LS1W03-CA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011LS1W03-CA-ND.
SW PB SPDT BK CAP SILV .250" PC - MB2011LS1W03-CA-RO
Order 'sw pb spdt bk cap silv .250" pc - MB2011LS1W03-CA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011LS1W03-CA-RO-ND.
SW PB SPDT BK CAP SILV .250" PC - MB2011SB1W03-BA
Order 'sw pb spdt bk cap silv .250" pc - MB2011SB1W03-BA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SB1W03-BA-ND.
SW PB SPDT BK CAP SILV .250" PC - MB2011SB1W03-BA-RO
Order 'sw pb spdt bk cap silv .250" pc - MB2011SB1W03-BA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SB1W03-BA-RO-ND.
Send this link via E-Mail
Help With This Screen