SW PB SPDT WHT CAP GOLD .250" PC - MB2411A1G03-HB-RO
| Digi-Key Part Number | MB2411A1G03-HB-RO-ND |
1 |
6.80000 |
Extended Price
6.80 |
| Manufacturer Part Number | MB2411A1G03-HB-RO | |||
| Description | SW PB SPDT WHT CAP GOLD .250" PC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MB2411A1G03-HB-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Mounting Type | Through Hole |
| Type | Standard |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Round Button |
| Actuator Color | White |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MB2411A1G03 HB RO MB2411A1G03HBRO |
SW PB SPDT WHT CAP GOLD .250" PC - MB2411A1G03-HB-RO (MB2411A1G03-HB-RO-ND)
Related parts:SW PB SPDT WHT CAP GOLD .250" PC - MB2411A1G03-HB
Order 'sw pb spdt wht cap gold .250" pc - MB2411A1G03-HB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A1G03-HB-ND.
SW PB SPDT WHT CAP GOLD .250" PC - MB2411A1G03-HB-RO
Order 'sw pb spdt wht cap gold .250" pc - MB2411A1G03-HB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A1G03-HB-RO-ND.
SW PB SPDT BK CAP GOLD .250" PC - MB2411A1G03-HA
Order 'sw pb spdt bk cap gold .250" pc - MB2411A1G03-HA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A1G03-HA-ND.
SW PB SPDT BK CAP GOLD .250" PC - MB2411A1G03-HA-RO
Order 'sw pb spdt bk cap gold .250" pc - MB2411A1G03-HA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A1G03-HA-RO-ND.
SW PB SPDT WHT CAP SILV .250"PC - MB2411E1W03-HB
Order 'sw pb spdt wht cap silv .250"pc - MB2411E1W03-HB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411E1W03-HB-ND.
SW PB SPDT WHT CAP SILV .250"PC - MB2411E1W03-HB-RO
Order 'sw pb spdt wht cap silv .250"pc - MB2411E1W03-HB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411E1W03-HB-RO-ND.
SW PB SPDT WHT CAP SILV .250" PC - MB2411S1W03-HB
Order 'sw pb spdt wht cap silv .250" pc - MB2411S1W03-HB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411S1W03-HB-ND.
SW PB SPDT WHT CAP SILV .250" PC - MB2411S1W03-HB-RO
Order 'sw pb spdt wht cap silv .250" pc - MB2411S1W03-HB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411S1W03-HB-RO-ND.
SW PB SPDT YLW CAP GOLD .250" PC - MB2011SB3G03-BE
Order 'sw pb spdt ylw cap gold .250" pc - MB2011SB3G03-BE' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SB3G03-BE-ND.
SW PB SPDT YLW CAP GOLD .250" PC - MB2011SB3G03-BE-RO
Order 'sw pb spdt ylw cap gold .250" pc - MB2011SB3G03-BE-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SB3G03-BE-RO-ND.
SW PB SPDT YLW CAP GOLD .250" PC - MB2011SB3G03-CE
Order 'sw pb spdt ylw cap gold .250" pc - MB2011SB3G03-CE' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SB3G03-CE-ND.
SW PB SPDT YLW CAP GOLD .250" PC - MB2011SB3G03-CE-RO
Order 'sw pb spdt ylw cap gold .250" pc - MB2011SB3G03-CE-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SB3G03-CE-RO-ND.
SW PB SPDT RD CAP GOLD .250" PC - MB2011SS1G03-CC
Order 'sw pb spdt rd cap gold .250" pc - MB2011SS1G03-CC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SS1G03-CC-ND.
SW PB SPDT RD CAP GOLD .250" PC - MB2011SS1G03-CC-RO
Order 'sw pb spdt rd cap gold .250" pc - MB2011SS1G03-CC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SS1G03-CC-RO-ND.
SW PB SPDT RED CAP GOLD .250" PC - MB2011SS1G30-BC
Order 'sw pb spdt red cap gold .250" pc - MB2011SS1G30-BC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SS1G30-BC-ND.
Send this link via E-Mail
Help With This Screen