SW PB 4PDT RND RED SHRD SILV SLD - MB2185SB1W01-6C-A-RO - Switches, Encoders
| Digi-Key Part Number | MB2185SB1W01-6C-A-RO-ND |
1 |
17.38000 |
Extended Price
17.38 |
| Manufacturer Part Number | MB2185SB1W01-6C-A-RO | |||
| Description | SW PB 4PDT RND RED SHRD SILV SLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MB2185SB1W01-6C-A-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount, Snap-In |
| Type | Standard |
| Circuit | 4PDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Contact Rating @ Voltage | 3A @ 30VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Round Button |
| Actuator Color | Red |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MB2185SB1W01 6C A RO MB2185SB1W016CARO |
SW PB 4PDT RND RED SHRD SILV SLD - MB2185SB1W01-6C-A-RO (MB2185SB1W01-6C-A-RO-ND) - Switches, Encoders
Related parts Switches, Encoders:SW PB 4PDT RND RED SHRD SILV SLD - MB2185SB1W01-6C-A
Order 'sw pb 4pdt rnd red shrd silv sld - MB2185SB1W01-6C-A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2185SB1W01-6C-A-ND.
SW PB 4PDT RND RED SHRD SILV SLD - MB2185SB1W01-6C-A-RO
Order 'sw pb 4pdt rnd red shrd silv sld - MB2185SB1W01-6C-A-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2185SB1W01-6C-A-RO-ND.
SW PB 4PDT RND WHT SHRD SILV SLD - MB2181SB1W01-4B-A
Order 'sw pb 4pdt rnd wht shrd silv sld - MB2181SB1W01-4B-A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2181SB1W01-4B-A-ND.
SW PB 4PDT RND WHT SHRD SILV SLD - MB2181SB1W01-4B-A-RO
Order 'sw pb 4pdt rnd wht shrd silv sld - MB2181SB1W01-4B-A-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2181SB1W01-4B-A-RO-ND.
SW PB SPDT RND RED SHRD SILV QC - MB2011SB1W01-4C-A
Order 'sw pb spdt rnd red shrd silv qc - MB2011SB1W01-4C-A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SB1W01-4C-A-ND.
SW PB SPDT RND RED SHRD SILV QC - MB2011SB1W01-4C-A-RO
Order 'sw pb spdt rnd red shrd silv qc - MB2011SB1W01-4C-A-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SB1W01-4C-A-RO-ND.
SW PB 4PDT RECT RD SHRD SILV SLD - MB2181SB1W01-5C-B
Order 'sw pb 4pdt rect rd shrd silv sld - MB2181SB1W01-5C-B' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2181SB1W01-5C-B-ND.
SW PB 4PDT RECT RD SHRD SILV SLD - MB2181SB1W01-5C-B-RO
Order 'sw pb 4pdt rect rd shrd silv sld - MB2181SB1W01-5C-B-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2181SB1W01-5C-B-RO-ND.
SW PB 4PDT RECT GN SHRD SILV SLD - MB2181SB1W01-5F-B
Order 'sw pb 4pdt rect gn shrd silv sld - MB2181SB1W01-5F-B' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2181SB1W01-5F-B-ND.
SW PB 4PDT RECT GN SHRD SILV SLD - MB2181SB1W01-5F-B-RO
Order 'sw pb 4pdt rect gn shrd silv sld - MB2181SB1W01-5F-B-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2181SB1W01-5F-B-RO-ND.
SW PB SPDT RND RED SHRD GOLD QC - MB2011SB1G02-4C-A
Order 'sw pb spdt rnd red shrd gold qc - MB2011SB1G02-4C-A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SB1G02-4C-A-ND.
SW PB SPDT RND RED SHRD GOLD QC - MB2011SB1G02-4C-A-RO
Order 'sw pb spdt rnd red shrd gold qc - MB2011SB1G02-4C-A-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SB1G02-4C-A-RO-ND.
SW PB SPDT RND WHT SHRD SILV QC - MB2011SB1W01-4B-A
Order 'sw pb spdt rnd wht shrd silv qc - MB2011SB1W01-4B-A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SB1W01-4B-A-ND.
SW PB SPDT RND WHT SHRD SILV QC - MB2011SB1W01-4B-A-RO
Order 'sw pb spdt rnd wht shrd silv qc - MB2011SB1W01-4B-A-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SB1W01-4B-A-RO-ND.
SW PB SPDT RND GRN SHRD SILV QC - MB2011SB1W01-4F-A
Order 'sw pb spdt rnd grn shrd silv qc - MB2011SB1W01-4F-A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SB1W01-4F-A-ND.
Send this link via E-Mail
Help With This Screen