Keywords:





220µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 10V B45197A2227K409

CAP TANT 220UF 10V 10% LOESR SMD - B45197A2227K409 - Capacitors

Digi-Key Part Number 495-1533-1-ND
Price Break
1
10
100
Unit Price
1.18000
1.02400
.89450
Extended Price
1.18
10.24
89.45
Manufacturer Part NumberB45197A2227K409
DescriptionCAP TANT 220UF 10V 10% LOESR SMD
Quantity Available 6707
All prices are in USD

Purchase 220µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 10V B45197A2227K409
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 220µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 10V B45197A2227K409
Technical/Catalog InformationB45197A2227K409
VendorKemet (VA)
CategoryCapacitors
Capacitance220µF
Voltage - Rated 10V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)100.0 mOhm
Lifetime @ Temp.500000 Hrs @ 125°C
Mounting TypeSurface Mount
TypeMolded
Package / Case7343-31 (EIA)
PackagingCut Tape (CT)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B45197A2227K409
B45197A2227K409
495 1533 1 ND
49515331ND
495-1533-1

B45197A2227K409 Specification Sheet

Image of CAP TANT 220UF 10V 10% LOESR SMD - B45197A2227K409

CAP TANT 220UF 10V 10% LOESR SMD - B45197A2227K409 (495-1533-1-ND) - Capacitors

Related parts 220µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 10V B45197A2227K409
220µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 10V B45197A2227K409
 Order 'cap tant 220uf 10v 10% loesr smd - B45197A2227K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1533-1-ND.
220µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 10V B45197A2227K409
 Order 'cap tant 220uf 10v 10% loesr smd - B45197A2227K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1533-6-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45197A2106K309
 Order 'cap tant 10uf 10v 10% loesr smd - B45197A2106K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1520-1-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45197A2106K309
 Order 'cap tant 10uf 10v 10% loesr smd - B45197A2106K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1520-6-ND.
220µF Tantalum Capacitor Kemet (VA) 7343-44 (EIA) 10V B45197A2227K509
 Order 'cap tant 220uf 10v 10% loesr smd - B45197A2227K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1534-1-ND.
220µF Tantalum Capacitor Kemet (VA) 7343-44 (EIA) 10V B45197A2227K509
 Order 'cap tant 220uf 10v 10% loesr smd - B45197A2227K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1534-6-ND.
220µF Tantalum Capacitor Kemet 7343-31 (EIA) 10V B45197A2227K409
 Order 'cap tant 220uf 10v 10% loesr smd - B45197A2227K409' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1533-2-ND.
15µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45197A2156K309
 Order 'cap tant 15uf 10v 10% loesr smd - B45197A2156K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1521-1-ND.
15µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45197A2156K309
 Order 'cap tant 15uf 10v 10% loesr smd - B45197A2156K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1521-6-ND.
22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45197A2226K309
 Order 'cap tant 22uf 10v 10% loesr smd - B45197A2226K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1522-1-ND.
22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45197A2226K309
 Order 'cap tant 22uf 10v 10% loesr smd - B45197A2226K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1522-6-ND.
33µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45197A2336K309
 Order 'cap tant 33uf 10v 10% loesr smd - B45197A2336K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1523-1-ND.
33µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45197A2336K309
 Order 'cap tant 33uf 10v 10% loesr smd - B45197A2336K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1523-6-ND.
47µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45197A2476K309
 Order 'cap tant 47uf 10v 10% loesr smd - B45197A2476K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1524-1-ND.
47µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45197A2476K309
 Order 'cap tant 47uf 10v 10% loesr smd - B45197A2476K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1524-6-ND.

Options for 220µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 10V B45197A2227K409
Send this link via E-Mail
Help With This Screen

CAP TANT 220UF 10V 10% LOESR SMD - B45197A2227K409
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT 220UF 10V 10% AXIAL - THF227K010P1G-F Next: CAP TANT 220UF 10V 10% LOESR SMD - B45197A2227K409
CAP TANT 220UF 10V 10% LOESR SMD - B45197A2227K409