CAP TANT 150UF 10V 10% LOESR SMD - B45197A2157K509 - Capacitors
| Digi-Key Part Number | 495-1532-1-ND |
1 10 100 |
2.40000 2.08800 1.82400 |
Extended Price
2.40 20.88 182.40 |
| Manufacturer Part Number | B45197A2157K509 | |||
| Description | CAP TANT 150UF 10V 10% LOESR SMD | |||
| Quantity Available | 1388 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45197A2157K509 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 150µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 100.0 mOhm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-44 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45197A2157K509 B45197A2157K509 495 1532 1 ND 49515321ND 495-1532-1 |
B45197A2157K509 Specification Sheet
CAP TANT 150UF 10V 10% LOESR SMD - B45197A2157K509 (495-1532-1-ND) - Capacitors
Related parts Capacitors :CAP TANT 150UF 10V 10% LOESR SMD - B45197A2157K509
Order 'cap tant 150uf 10v 10% loesr smd - B45197A2157K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1532-1-ND.
CAP TANT 150UF 10V 10% LOESR SMD - B45197A2157K509
Order 'cap tant 150uf 10v 10% loesr smd - B45197A2157K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1532-6-ND.
CAP TANT 150UF 10V 10% LOESR SMD - B45197A2157K409
Order 'cap tant 150uf 10v 10% loesr smd - B45197A2157K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1531-1-ND.
CAP TANT 150UF 10V 10% LOESR SMD - B45197A2157K409
Order 'cap tant 150uf 10v 10% loesr smd - B45197A2157K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1531-6-ND.
CAP TANT 150UF 10V 10% LOESR SMD - B45197A2157K509
Order 'cap tant 150uf 10v 10% loesr smd - B45197A2157K509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1532-2-ND.
CAP TANT 10UF 10V 10% LOESR SMD - B45197A2106K309
Order 'cap tant 10uf 10v 10% loesr smd - B45197A2106K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1520-1-ND.
CAP TANT 10UF 10V 10% LOESR SMD - B45197A2106K309
Order 'cap tant 10uf 10v 10% loesr smd - B45197A2106K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1520-6-ND.
CAP TANT 15UF 10V 10% LOESR SMD - B45197A2156K309
Order 'cap tant 15uf 10v 10% loesr smd - B45197A2156K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1521-1-ND.
CAP TANT 15UF 10V 10% LOESR SMD - B45197A2156K309
Order 'cap tant 15uf 10v 10% loesr smd - B45197A2156K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1521-6-ND.
CAP TANT 22UF 10V 10% LOESR SMD - B45197A2226K309
Order 'cap tant 22uf 10v 10% loesr smd - B45197A2226K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1522-1-ND.
CAP TANT 22UF 10V 10% LOESR SMD - B45197A2226K309
Order 'cap tant 22uf 10v 10% loesr smd - B45197A2226K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1522-6-ND.
CAP TANT 33UF 10V 10% LOESR SMD - B45197A2336K309
Order 'cap tant 33uf 10v 10% loesr smd - B45197A2336K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1523-1-ND.
CAP TANT 33UF 10V 10% LOESR SMD - B45197A2336K309
Order 'cap tant 33uf 10v 10% loesr smd - B45197A2336K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1523-6-ND.
CAP TANT 47UF 10V 10% LOESR SMD - B45197A2476K309
Order 'cap tant 47uf 10v 10% loesr smd - B45197A2476K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1524-1-ND.
CAP TANT 47UF 10V 10% LOESR SMD - B45197A2476K309
Order 'cap tant 47uf 10v 10% loesr smd - B45197A2476K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1524-6-ND.
Send this link via E-Mail
Help With This Screen
