SW PB SPDT RED CAP SILV .250" PC - MB2011SS1W03-CC
| Digi-Key Part Number | MB2011SS1W03-CC-ND |
1 |
7.18000 |
Extended Price
7.18 |
| Manufacturer Part Number | MB2011SS1W03-CC | |||
| Description | SW PB SPDT RED CAP SILV .250" PC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MB2011SS1W03-CC |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Mounting Type | Through Hole |
| Type | Standard |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Contact Rating @ Voltage | 3A @ 30VDC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Round Button |
| Actuator Color | Red |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MB2011SS1W03 CC MB2011SS1W03CC |
SW PB SPDT RED CAP SILV .250" PC - MB2011SS1W03-CC (MB2011SS1W03-CC-ND)
Related parts :SW PB SPDT RED CAP SILV .250" PC - MB2011SS1W03-CC
Order 'sw pb spdt red cap silv .250" pc - MB2011SS1W03-CC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SS1W03-CC-ND.
SW PB SPDT RED CAP SILV .250" PC - MB2011SS1W03-CC-RO
Order 'sw pb spdt red cap silv .250" pc - MB2011SS1W03-CC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SS1W03-CC-RO-ND.
SW PB SPDT RED CAP SILV .250" PC - MB2011LS1W03-CC
Order 'sw pb spdt red cap silv .250" pc - MB2011LS1W03-CC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011LS1W03-CC-ND.
SW PB SPDT RED CAP SILV .250" PC - MB2011LS1W03-CC-RO
Order 'sw pb spdt red cap silv .250" pc - MB2011LS1W03-CC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011LS1W03-CC-RO-ND.
SW PB SPDT RED CAP SILV .250" PC - MB2011SB1W03-CC
Order 'sw pb spdt red cap silv .250" pc - MB2011SB1W03-CC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SB1W03-CC-ND.
SW PB SPDT RED CAP SILV .250" PC - MB2011SB1W03-CC-RO
Order 'sw pb spdt red cap silv .250" pc - MB2011SB1W03-CC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SB1W03-CC-RO-ND.
SW PB SPDT RED CAP SILV .250" PC - MB2011SS2W13-CC
Order 'sw pb spdt red cap silv .250" pc - MB2011SS2W13-CC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SS2W13-CC-ND.
SW PB SPDT RED CAP SILV .250" PC - MB2011SS2W13-CC-RO
Order 'sw pb spdt red cap silv .250" pc - MB2011SS2W13-CC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SS2W13-CC-RO-ND.
SW PB SPDT RED CAP GOLD .250" PC - MB2011SS1G30-CC
Order 'sw pb spdt red cap gold .250" pc - MB2011SS1G30-CC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SS1G30-CC-ND.
SW PB SPDT RED CAP GOLD .250" PC - MB2011SS1G30-CC-RO
Order 'sw pb spdt red cap gold .250" pc - MB2011SS1G30-CC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SS1G30-CC-RO-ND.
SW PB SPDT BK CAP SILV .250" PC - MB2011SS1W03-CA
Order 'sw pb spdt bk cap silv .250" pc - MB2011SS1W03-CA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SS1W03-CA-ND.
SW PB SPDT RED CAP SILV .250" PC - MB2011SS2W13-BC
Order 'sw pb spdt red cap silv .250" pc - MB2011SS2W13-BC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SS2W13-BC-ND.
SW PB SPDT RED CAP SILV .250" PC - MB2011SS2W13-BC-RO
Order 'sw pb spdt red cap silv .250" pc - MB2011SS2W13-BC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SS2W13-BC-RO-ND.
SW PB SPDT RED CAP SILV .250" PC - MB2065SB1W03-BC
Order 'sw pb spdt red cap silv .250" pc - MB2065SB1W03-BC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2065SB1W03-BC-ND.
SW PB SPDT RED CAP SILV .250" PC - MB2065SB1W03-BC-RO
Order 'sw pb spdt red cap silv .250" pc - MB2065SB1W03-BC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2065SB1W03-BC-RO-ND.
Send this link via E-Mail
Help With This Screen