47µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 10V B45197A2476K409
CAP TANT 47UF 10V 10% LOESR SMD - B45197A2476K409
| Digi-Key Part Number | 495-1525-1-ND |
1 10 100 |
.87000 .76100 .66460 |
Extended Price
0.87 7.61 66.46 |
| Manufacturer Part Number | B45197A2476K409 | |||
| Description | CAP TANT 47UF 10V 10% LOESR SMD | |||
| Quantity Available | 2245 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45197A2476K409 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 200.0 mOhm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45197A2476K409 B45197A2476K409 495 1525 1 ND 49515251ND 495-1525-1 |
B45197A2476K409 Specification Sheet
CAP TANT 47UF 10V 10% LOESR SMD - B45197A2476K409 (495-1525-1-ND)
Related parts 47µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 10V B45197A2476K40947µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 10V B45197A2476K409
Order 'cap tant 47uf 10v 10% loesr smd - B45197A2476K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1525-1-ND.
47µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 10V B45197A2476K409
Order 'cap tant 47uf 10v 10% loesr smd - B45197A2476K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1525-6-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45197A2106K309
Order 'cap tant 10uf 10v 10% loesr smd - B45197A2106K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1520-1-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45197A2106K309
Order 'cap tant 10uf 10v 10% loesr smd - B45197A2106K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1520-6-ND.
47µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45197A2476K309
Order 'cap tant 47uf 10v 10% loesr smd - B45197A2476K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1524-1-ND.
47µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45197A2476K309
Order 'cap tant 47uf 10v 10% loesr smd - B45197A2476K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1524-6-ND.
47µF Tantalum Capacitor Kemet 7343-31 (EIA) 10V B45197A2476K409
Order 'cap tant 47uf 10v 10% loesr smd - B45197A2476K409' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1525-2-ND.
4.7µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V B45196P2475K109
Order 'cap tant 4.7uf 10v 10% hirel smd - B45196P2475K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1492-1-ND.
47µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 10V B45196P2476K409
Order 'cap tant 47uf 10v 10% hirel smd - B45196P2476K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1493-1-ND.
47µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 10V B45196P2476K409
Order 'cap tant 47uf 10v 10% hirel smd - B45196P2476K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1493-6-ND.
15µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45197A2156K309
Order 'cap tant 15uf 10v 10% loesr smd - B45197A2156K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1521-1-ND.
15µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45197A2156K309
Order 'cap tant 15uf 10v 10% loesr smd - B45197A2156K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1521-6-ND.
22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45197A2226K309
Order 'cap tant 22uf 10v 10% loesr smd - B45197A2226K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1522-1-ND.
22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45197A2226K309
Order 'cap tant 22uf 10v 10% loesr smd - B45197A2226K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1522-6-ND.
33µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45197A2336K309
Order 'cap tant 33uf 10v 10% loesr smd - B45197A2336K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1523-1-ND.
Options for 47µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 10V B45197A2476K409
Send this link via E-Mail
Help With This Screen
