Keywords:





CAP TANT 33UF 10V 10% LOESR SMD - B45197A2336K309 - Capacitors

33µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45197A2336K309

Digi-Key Part Number 495-1523-1-ND
Price Break
1
10
100
Unit Price
.69000
.59800
.52250
Extended Price
0.69
5.98
52.25
Manufacturer Part NumberB45197A2336K309
DescriptionCAP TANT 33UF 10V 10% LOESR SMD
Quantity Available 4266
All prices are in USD

Purchase 33µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45197A2336K309
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 33µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45197A2336K309
Technical/Catalog InformationB45197A2336K309
VendorKemet (VA)
CategoryCapacitors
Capacitance33µF
Voltage - Rated 10V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)375.0 mOhm
Lifetime @ Temp.500000 Hrs @ 125°C
Mounting TypeSurface Mount
TypeMolded
Package / Case6032-28 (EIA)
PackagingCut Tape (CT)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B45197A2336K309
B45197A2336K309
495 1523 1 ND
49515231ND
495-1523-1

B45197A2336K309 Specification Sheet

Image of CAP TANT 33UF 10V 10% LOESR SMD - B45197A2336K309

CAP TANT 33UF 10V 10% LOESR SMD - B45197A2336K309 (495-1523-1-ND) - Capacitors

Related parts 33µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45197A2336K309
CAP TANT 33UF 10V 10% LOESR SMD - B45197A2336K309
 Order 'cap tant 33uf 10v 10% loesr smd - B45197A2336K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1523-1-ND.
CAP TANT 33UF 10V 10% LOESR SMD - B45197A2336K309
 Order 'cap tant 33uf 10v 10% loesr smd - B45197A2336K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1523-6-ND.
CAP TANT 10UF 10V 10% LOESR SMD - B45197A2106K309
 Order 'cap tant 10uf 10v 10% loesr smd - B45197A2106K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1520-1-ND.
CAP TANT 10UF 10V 10% LOESR SMD - B45197A2106K309
 Order 'cap tant 10uf 10v 10% loesr smd - B45197A2106K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1520-6-ND.
CAP TANT 33UF 10V 10% LOESR SMD - B45197A2336K309
 Order 'cap tant 33uf 10v 10% loesr smd - B45197A2336K309' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1523-2-ND.
CAP TANT 15UF 10V 10% LOESR SMD - B45197A2156K309
 Order 'cap tant 15uf 10v 10% loesr smd - B45197A2156K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1521-1-ND.
CAP TANT 15UF 10V 10% LOESR SMD - B45197A2156K309
 Order 'cap tant 15uf 10v 10% loesr smd - B45197A2156K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1521-6-ND.
CAP TANT 22UF 10V 10% LOESR SMD - B45197A2226K309
 Order 'cap tant 22uf 10v 10% loesr smd - B45197A2226K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1522-1-ND.
CAP TANT 22UF 10V 10% LOESR SMD - B45197A2226K309
 Order 'cap tant 22uf 10v 10% loesr smd - B45197A2226K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1522-6-ND.
CAP TANT 47UF 10V 10% LOESR SMD - B45197A2476K309
 Order 'cap tant 47uf 10v 10% loesr smd - B45197A2476K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1524-1-ND.
CAP TANT 47UF 10V 10% LOESR SMD - B45197A2476K309
 Order 'cap tant 47uf 10v 10% loesr smd - B45197A2476K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1524-6-ND.
CAP TANT 47UF 10V 10% LOESR SMD - B45197A2476K409
 Order 'cap tant 47uf 10v 10% loesr smd - B45197A2476K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1525-1-ND.
CAP TANT 47UF 10V 10% LOESR SMD - B45197A2476K409
 Order 'cap tant 47uf 10v 10% loesr smd - B45197A2476K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1525-6-ND.
CAP TANT 68UF 10V 10% LOESR SMD - B45197A2686K409
 Order 'cap tant 68uf 10v 10% loesr smd - B45197A2686K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1527-1-ND.
CAP TANT 68UF 10V 10% LOESR SMD - B45197A2686K409
 Order 'cap tant 68uf 10v 10% loesr smd - B45197A2686K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1527-6-ND.

Options for 33µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45197A2336K309
Send this link via E-Mail
Help With This Screen

CAP TANT 33UF 10V 10% LOESR SMD - B45197A2336K309
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT 33UF 10V 10% AXIAL - TAC336K010P06-F Next: CAP TANT 33UF 10V 10% LOESR SMD - B45197A2336K309
CAP TANT 33UF 10V 10% LOESR SMD - B45197A2336K309