SW PB SPDT .282" BK CAP GOLD PCB - M2B15AA5G13-FA
| Digi-Key Part Number | M2B15AA5G13-FA-ND |
1 |
7.73000 |
Extended Price
7.73 |
| Manufacturer Part Number | M2B15AA5G13-FA | |||
| Description | SW PB SPDT .282" BK CAP GOLD PCB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | M2B15AA5G13-FA |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Standard |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Round Button |
| Actuator Color | Black |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M2B15AA5G13 FA M2B15AA5G13FA |
SW PB SPDT .282" BK CAP GOLD PCB - M2B15AA5G13-FA (M2B15AA5G13-FA-ND)
Related parts:SW PB SPDT .282" BK CAP GOLD PCB - M2B15AA5G13-FA
Order 'sw pb spdt .282" bk cap gold pcb - M2B15AA5G13-FA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2B15AA5G13-FA-ND.
SW PB SPDT .282" BK CAP GOLD PCB - M2B15AA5G13-FA-RO
Order 'sw pb spdt .282" bk cap gold pcb - M2B15AA5G13-FA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2B15AA5G13-FA-RO-ND.
SW PB SPDT .282" BK CAP GOLD PCB - M2B15AA5G03-FA
Order 'sw pb spdt .282" bk cap gold pcb - M2B15AA5G03-FA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2B15AA5G03-FA-ND.
SW PB SPDT .282" WH CAP GOLD PCB - M2B15AA5G13-FB
Order 'sw pb spdt .282" wh cap gold pcb - M2B15AA5G13-FB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2B15AA5G13-FB-ND.
SW PB SPDT .282" WH CAP GOLD PCB - M2B15AA5G13-FB-RO
Order 'sw pb spdt .282" wh cap gold pcb - M2B15AA5G13-FB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2B15AA5G13-FB-RO-ND.
SW PB SPDT .282" GN CAP GOLD PCB - M2B15AA5G13-FF
Order 'sw pb spdt .282" gn cap gold pcb - M2B15AA5G13-FF' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2B15AA5G13-FF-ND.
SW PB SPDT .282" GN CAP GOLD PCB - M2B15AA5G13-FF-RO
Order 'sw pb spdt .282" gn cap gold pcb - M2B15AA5G13-FF-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2B15AA5G13-FF-RO-ND.
SW PB SPDT .282" WH CAP GOLD PCB - M2B15AA5G13-HB
Order 'sw pb spdt .282" wh cap gold pcb - M2B15AA5G13-HB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2B15AA5G13-HB-ND.
SW PB SPDT .282" WH CAP GOLD PCB - M2B15AA5G13-HB-RO
Order 'sw pb spdt .282" wh cap gold pcb - M2B15AA5G13-HB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2B15AA5G13-HB-RO-ND.
SW PB SPDT .282" BK CAP GOLD RA - M2B15AA5G30-FA
Order 'sw pb spdt .282" bk cap gold ra - M2B15AA5G30-FA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2B15AA5G30-FA-ND.
SW PB SPDT .282" BK CAP GOLD RA - M2B15AA5G30-FA-RO
Order 'sw pb spdt .282" bk cap gold ra - M2B15AA5G30-FA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2B15AA5G30-FA-RO-ND.
SW PB SPDT .282" BK CAP SILV PCB - M2B15AA5W03-FA
Order 'sw pb spdt .282" bk cap silv pcb - M2B15AA5W03-FA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2B15AA5W03-FA-ND.
SW PB SPDT .282" RD CAP GOLD PCB - M2B15AA5G03-FC
Order 'sw pb spdt .282" rd cap gold pcb - M2B15AA5G03-FC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2B15AA5G03-FC-ND.
SW PB SPDT .282"BK CAP GOLD VERT - M2B15AA5G40-HA
Order 'sw pb spdt .282"bk cap gold vert - M2B15AA5G40-HA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2B15AA5G40-HA-ND.
SW PB SPDT .282"BK CAP GOLD VERT - M2B15AA5G40-HA-RO
Order 'sw pb spdt .282"bk cap gold vert - M2B15AA5G40-HA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2B15AA5G40-HA-RO-ND.
Send this link via E-Mail
Help With This Screen