10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45197A2106K309
CAP TANT 10UF 10V 10% LOESR SMD - B45197A2106K309 - Capacitors
| Digi-Key Part Number | 495-1520-6-ND |
1 10 100 |
.62000 .54100 .47230 |
Extended Price
0.62 5.41 47.23 |
| Manufacturer Part Number | B45197A2106K309 | |||
| Description | CAP TANT 10UF 10V 10% LOESR SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45197A2106K309 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 400.0 mOhm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Digi-Reel® |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45197A2106K309 B45197A2106K309 495 1520 6 ND 49515206ND 495-1520-6 |
B45197A2106K309 Specification Sheet
CAP TANT 10UF 10V 10% LOESR SMD - B45197A2106K309 (495-1520-6-ND) - Capacitors
Related parts 10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45197A2106K30910µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45197A2106K309
Order 'cap tant 10uf 10v 10% loesr smd - B45197A2106K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1520-1-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45197A2106K309
Order 'cap tant 10uf 10v 10% loesr smd - B45197A2106K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1520-6-ND.
10µF Tantalum Capacitor Kemet 6032-28 (EIA) 10V B45197A2106K309
Order 'cap tant 10uf 10v 10% loesr smd - B45197A2106K309' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1520-2-ND.
10µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V T495A106K010ATE1K8
Order 'cap tant 10uf 10v 10% smd - T495A106K010ATE1K8' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5179-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V T495A106K010ATE1K8
Order 'cap tant 10uf 10v 10% smd - T495A106K010ATE1K8' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5179-6-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V T495B106K010ZTE600
Order 'cap tant 10uf 10v 10% smd - T495B106K010ZTE600' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5187-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V T495B106K010ZTE600
Order 'cap tant 10uf 10v 10% smd - T495B106K010ZTE600' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5187-6-ND.
10µF Tantalum Capacitor Kemet (VA) 2012-12 (EIA) 0805 10V T491R106K010AT
Order 'cap tant 10uf 10v 10% smd - T491R106K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5399-1-ND.
10µF Tantalum Capacitor Kemet (VA) 2012-12 (EIA) 0805 10V T491R106K010AT
Order 'cap tant 10uf 10v 10% smd - T491R106K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5399-6-ND.
10µF Tantalum Capacitor Kemet (VA) 2012-12 (EIA) 0805 10V T494R106K010AT
Order 'cap tant 10uf 10v 10% smd - T494R106K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5400-1-ND.
10µF Tantalum Capacitor Kemet (VA) 2012-12 (EIA) 0805 10V T494R106K010AT
Order 'cap tant 10uf 10v 10% smd - T494R106K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5400-6-ND.
15µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45197A2156K309
Order 'cap tant 15uf 10v 10% loesr smd - B45197A2156K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1521-1-ND.
15µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45197A2156K309
Order 'cap tant 15uf 10v 10% loesr smd - B45197A2156K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1521-6-ND.
22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45197A2226K309
Order 'cap tant 22uf 10v 10% loesr smd - B45197A2226K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1522-1-ND.
22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45197A2226K309
Order 'cap tant 22uf 10v 10% loesr smd - B45197A2226K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1522-6-ND.
Options for 10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45197A2106K309
Send this link via E-Mail
Help With This Screen
