Keywords:





CAP TANT 680UF 6.3V 10%LOESR SMD - B45197A1687K509 - Capacitors

Digi-Key Part Number 495-1519-1-ND
Price Break
1
10
100
Unit Price
2.05000
1.78500
1.55910
Extended Price
2.05
17.85
155.91
Manufacturer Part NumberB45197A1687K509
DescriptionCAP TANT 680UF 6.3V 10%LOESR SMD
Quantity Available 28
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationB45197A1687K509
VendorKemet (VA)
CategoryCapacitors
Capacitance680µF
Voltage - Rated 6.3V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)100.0 mOhm
Lifetime @ Temp.500000 Hrs @ 125°C
Mounting TypeSurface Mount
TypeMolded
Package / Case7343-44 (EIA)
PackagingCut Tape (CT)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B45197A1687K509
B45197A1687K509
495 1519 1 ND
49515191ND
495-1519-1

B45197A1687K509 Specification Sheet

Image of CAP TANT 680UF 6.3V 10%LOESR SMD - B45197A1687K509

CAP TANT 680UF 6.3V 10%LOESR SMD - B45197A1687K509 (495-1519-1-ND) - Capacitors

Related parts Capacitors :
CAP TANT 680UF 6.3V 10%LOESR SMD - B45197A1687K509
 Order 'cap tant 680uf 6.3v 10%loesr smd - B45197A1687K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1519-1-ND.
CAP TANT 680UF 6.3V 10%LOESR SMD - B45197A1687K509
 Order 'cap tant 680uf 6.3v 10%loesr smd - B45197A1687K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1519-6-ND.
CAP TANT 680UF 6.3V 10%LOESR SMD - B45197A1687K509
 Order 'cap tant 680uf 6.3v 10%loesr smd - B45197A1687K509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1519-2-ND.
CAP TANT 680UF 6.3V 10% SMD - T510E687K006AS
 Order 'cap tant 680uf 6.3v 10% smd - T510E687K006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1745-1-ND.
CAP TANT 680UF 6.3V 10% SMD - T510E687K006AS
 Order 'cap tant 680uf 6.3v 10% smd - T510E687K006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1745-6-ND.
CAP TANT 680UF 6.3V 10% SMD - T510E687K006AS4115
 Order 'cap tant 680uf 6.3v 10% smd - T510E687K006AS4115' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1746-1-ND.
CAP TANT 680UF 6.3V 10% SMD - T510E687K006AS4115
 Order 'cap tant 680uf 6.3v 10% smd - T510E687K006AS4115' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1746-6-ND.
CAP TANT 680UF 6.3V 20% SMD - T510E687M006AS
 Order 'cap tant 680uf 6.3v 20% smd - T510E687M006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1747-1-ND.
CAP TANT 680UF 6.3V 20% SMD - T510E687M006AS
 Order 'cap tant 680uf 6.3v 20% smd - T510E687M006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1747-6-ND.
CAP TANT 680UF 6.3V 20% SMD - T510E687M006AS4115
 Order 'cap tant 680uf 6.3v 20% smd - T510E687M006AS4115' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1748-1-ND.
CAP TANT 680UF 6.3V 20% SMD - T510E687M006AS4115
 Order 'cap tant 680uf 6.3v 20% smd - T510E687M006AS4115' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1748-6-ND.
CAP TANT 680UF 6.3V 20% SMD - T491E687M006AS
 Order 'cap tant 680uf 6.3v 20% smd - T491E687M006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3094-1-ND.
CAP TANT 680UF 6.3V 20% SMD - T491E687M006AS
 Order 'cap tant 680uf 6.3v 20% smd - T491E687M006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3094-6-ND.
CAP TANT 680UF 6.3V 20% SMD - T491E687M006AT
 Order 'cap tant 680uf 6.3v 20% smd - T491E687M006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3805-1-ND.
CAP TANT 680UF 6.3V 10% SMD - T510E687K006AT
 Order 'cap tant 680uf 6.3v 10% smd - T510E687K006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3994-1-ND.

Send this link via E-Mail
Help With This Screen

CAP TANT 680UF 6.3V 10%LOESR SMD - B45197A1687K509
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT 680UF 6.3V 10% SMD - TAJV687K006RNJ Next: CAP TANT 680UF 6.3V 10%LOESR SMD - B45197A1687K509
CAP TANT 680UF 6.3V 10%LOESR SMD - B45197A1687K509