470µF Tantalum Capacitor Kemet 7343-44 (EIA) 6.3V B45197A1477K509
CAP TANT 470UF 6.3V 10%LOESR SMD - B45197A1477K509
| Digi-Key Part Number | 495-1518-2-ND |
400 800 2000 4000 8000 |
.60600 .58900 .56600 .53300 .50000 |
Extended Price
242.40 471.20 1132.00 2132.00 4000.00 |
| Manufacturer Part Number | B45197A1477K509 | |||
| Description | CAP TANT 470UF 6.3V 10%LOESR SMD | |||
| Quantity Available | 7200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45197A1477K509 |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 470µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 100.0 mOhm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-44 (EIA) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45197A1477K509 B45197A1477K509 495 1518 2 ND 49515182ND 495-1518-2 |
CAP TANT 470UF 6.3V 10%LOESR SMD - B45197A1477K509 (495-1518-2-ND)
Related parts 470µF Tantalum Capacitor Kemet 7343-44 (EIA) 6.3V B45197A1477K509470µF Tantalum Capacitor Kemet (VA) 7343-44 (EIA) 6.3V B45197A1477K509
Order 'cap tant 470uf 6.3v 10%loesr smd - B45197A1477K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1518-1-ND.
470µF Tantalum Capacitor Kemet 7343-44 (EIA) 6.3V B45197A1477K509
Order 'cap tant 470uf 6.3v 10%loesr smd - B45197A1477K509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1518-2-ND.
470µF Tantalum Capacitor Kemet (VA) 7343-44 (EIA) 6.3V B45197A1477K509
Order 'cap tant 470uf 6.3v 10%loesr smd - B45197A1477K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1518-6-ND.
470µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 6.3V B45197A1477K409
Order 'cap tant 470uf 6.3v 10%loesr smd - B45197A1477K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1517-1-ND.
470µF Tantalum Capacitor Kemet 7343-31 (EIA) 6.3V B45197A1477K409
Order 'cap tant 470uf 6.3v 10%loesr smd - B45197A1477K409' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1517-2-ND.
470µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 6.3V B45197A1477K409
Order 'cap tant 470uf 6.3v 10%loesr smd - B45197A1477K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1517-6-ND.
470µF Tantalum Capacitor Kemet (VA) 7343-44 (EIA) 6.3V B45396R1477K509
Order 'cap tant 470uf 6.3v 10%loesr smd - B45396R1477K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1608-1-ND.
470µF Tantalum Capacitor Kemet 7343-44 (EIA) 6.3V B45396R1477K509
Order 'cap tant 470uf 6.3v 10%loesr smd - B45396R1477K509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1608-2-ND.
470µF Tantalum Capacitor Kemet (VA) 7343-44 (EIA) 6.3V B45396R1477K509
Order 'cap tant 470uf 6.3v 10%loesr smd - B45396R1477K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1608-6-ND.
470µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 6.3V T510X477K006AS
Order 'cap tant 470uf 6.3v 10% smd - T510X477K006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1751-1-ND.
470µF Tantalum Capacitor Kemet 7343-43 (EIA) 6.3V T510X477K006AS
Order 'cap tant 470uf 6.3v 10% smd - T510X477K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1751-2-ND.
470µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 6.3V T510X477K006AS
Order 'cap tant 470uf 6.3v 10% smd - T510X477K006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1751-6-ND.
470µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 6.3V T510X477M006AS
Order 'cap tant 470uf 6.3v 20% smd - T510X477M006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1752-1-ND.
470µF Tantalum Capacitor Kemet 7343-43 (EIA) 6.3V T510X477M006AS
Order 'cap tant 470uf 6.3v 20% smd - T510X477M006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1752-2-ND.
470µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 6.3V T510X477M006AS
Order 'cap tant 470uf 6.3v 20% smd - T510X477M006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1752-6-ND.
Options for 470µF Tantalum Capacitor Kemet 7343-44 (EIA) 6.3V B45197A1477K509
Send this link via E-Mail
Help With This Screen
