CAP TANT 470UF 6.3V 10%LOESR SMD - B45197A1477K509 - Capacitors
| Digi-Key Part Number | 495-1518-1-ND |
1 10 100 |
1.83000 1.59300 1.39190 |
Extended Price
1.83 15.93 139.19 |
| Manufacturer Part Number | B45197A1477K509 | |||
| Description | CAP TANT 470UF 6.3V 10%LOESR SMD | |||
| Quantity Available | 3797 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45197A1477K509 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 470µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 100.0 mOhm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-44 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45197A1477K509 B45197A1477K509 495 1518 1 ND 49515181ND 495-1518-1 |
B45197A1477K509 Specification Sheet
CAP TANT 470UF 6.3V 10%LOESR SMD - B45197A1477K509 (495-1518-1-ND) - Capacitors
Related parts Capacitors :CAP TANT 470UF 6.3V 10%LOESR SMD - B45197A1477K509
Order 'cap tant 470uf 6.3v 10%loesr smd - B45197A1477K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1518-1-ND.
CAP TANT 470UF 6.3V 10%LOESR SMD - B45197A1477K509
Order 'cap tant 470uf 6.3v 10%loesr smd - B45197A1477K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1518-6-ND.
CAP TANT 470UF 6.3V 10%LOESR SMD - B45197A1477K409
Order 'cap tant 470uf 6.3v 10%loesr smd - B45197A1477K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1517-1-ND.
CAP TANT 470UF 6.3V 10%LOESR SMD - B45197A1477K409
Order 'cap tant 470uf 6.3v 10%loesr smd - B45197A1477K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1517-6-ND.
CAP TANT 470UF 6.3V 10%LOESR SMD - B45197A1477K509
Order 'cap tant 470uf 6.3v 10%loesr smd - B45197A1477K509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1518-2-ND.
CAP TANT 470UF 6.3V 10%LOESR SMD - B45396R1477K509
Order 'cap tant 470uf 6.3v 10%loesr smd - B45396R1477K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1608-1-ND.
CAP TANT 470UF 6.3V 10%LOESR SMD - B45396R1477K509
Order 'cap tant 470uf 6.3v 10%loesr smd - B45396R1477K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1608-6-ND.
CAP TANT 470UF 6.3V 10% SMD - T510X477K006AS
Order 'cap tant 470uf 6.3v 10% smd - T510X477K006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1751-1-ND.
CAP TANT 470UF 6.3V 10% SMD - T510X477K006AS
Order 'cap tant 470uf 6.3v 10% smd - T510X477K006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1751-6-ND.
CAP TANT 470UF 6.3V 20% SMD - T510X477M006AS
Order 'cap tant 470uf 6.3v 20% smd - T510X477M006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1752-1-ND.
CAP TANT 470UF 6.3V 20% SMD - T510X477M006AS
Order 'cap tant 470uf 6.3v 20% smd - T510X477M006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1752-6-ND.
CAP TANT 470UF 6.3V 20% SMD - T520X477M006ASE040
Order 'cap tant 470uf 6.3v 20% smd - T520X477M006ASE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1764-1-ND.
CAP TANT 470UF 6.3V 20% SMD - T520X477M006ASE040
Order 'cap tant 470uf 6.3v 20% smd - T520X477M006ASE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1764-6-ND.
CAP TANT 470UF 6.3V 20% SMD - T520X477M006ASE035
Order 'cap tant 470uf 6.3v 20% smd - T520X477M006ASE035' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1765-1-ND.
CAP TANT 470UF 6.3V 20% SMD - T520X477M006ASE035
Order 'cap tant 470uf 6.3v 20% smd - T520X477M006ASE035' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1765-6-ND.
Send this link via E-Mail
Help With This Screen
