CAP TANT 220UF 6.3V 10%LOESR SMD - B45197A1227K409 - Capacitors
| Digi-Key Part Number | 495-1513-1-ND |
1 10 100 |
1.05000 .90900 .79420 |
Extended Price
1.05 9.09 79.42 |
| Manufacturer Part Number | B45197A1227K409 | |||
| Description | CAP TANT 220UF 6.3V 10%LOESR SMD | |||
| Quantity Available | 592 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45197A1227K409 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 220µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 100.0 mOhm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45197A1227K409 B45197A1227K409 495 1513 1 ND 49515131ND 495-1513-1 |
B45197A1227K409 Specification Sheet
CAP TANT 220UF 6.3V 10%LOESR SMD - B45197A1227K409 (495-1513-1-ND) - Capacitors
Related parts Capacitors :CAP TANT 220UF 6.3V 10%LOESR SMD - B45197A1227K409
Order 'cap tant 220uf 6.3v 10%loesr smd - B45197A1227K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1513-1-ND.
CAP TANT 220UF 6.3V 10%LOESR SMD - B45197A1227K409
Order 'cap tant 220uf 6.3v 10%loesr smd - B45197A1227K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1513-6-ND.
CAP TANT 220UF 6.3V 10%LOESR SMD - B45197A1227K409
Order 'cap tant 220uf 6.3v 10%loesr smd - B45197A1227K409' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1513-2-ND.
CAP TANT 220UF 6.3V 10%LOESR SMD - B45197A1227K509
Order 'cap tant 220uf 6.3v 10%loesr smd - B45197A1227K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1514-1-ND.
CAP TANT 220UF 6.3V 10%LOESR SMD - B45197A1227K509
Order 'cap tant 220uf 6.3v 10%loesr smd - B45197A1227K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1514-6-ND.
CAP TANT 220UF 6.3V 10%LOESR SMD - B45197A1227K509
Order 'cap tant 220uf 6.3v 10%loesr smd - B45197A1227K509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1514-2-ND.
CAP TANT 220UF 6.3V 20% SMD - T520D227M006ASE050
Order 'cap tant 220uf 6.3v 20% smd - T520D227M006ASE050' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1760-1-ND.
CAP TANT 220UF 6.3V 20% SMD - T520D227M006ASE050
Order 'cap tant 220uf 6.3v 20% smd - T520D227M006ASE050' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1760-6-ND.
CAP TANT 220UF 6.3V 20% SMD - T520D227M006ASE040
Order 'cap tant 220uf 6.3v 20% smd - T520D227M006ASE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1761-1-ND.
CAP TANT 220UF 6.3V 20% SMD - T520D227M006ASE040
Order 'cap tant 220uf 6.3v 20% smd - T520D227M006ASE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1761-6-ND.
CAP TANT 220UF 6.3V 10% SMD - T495C227K006ASE225
Order 'cap tant 220uf 6.3v 10% smd - T495C227K006ASE225' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3236-1-ND.
CAP TANT 220UF 6.3V 10% SMD - T495C227K006ASE225
Order 'cap tant 220uf 6.3v 10% smd - T495C227K006ASE225' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3236-6-ND.
CAP TANT 220UF 6.3V 20% SMD - T525D227M006ATE025
Order 'cap tant 220uf 6.3v 20% smd - T525D227M006ATE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3278-1-ND.
CAP TANT 220UF 6.3V 20% SMD - T525D227M006ATE025
Order 'cap tant 220uf 6.3v 20% smd - T525D227M006ATE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3278-6-ND.
CAP TANT 220UF 6.3V 10% SMD - T495C227K006ATE225
Order 'cap tant 220uf 6.3v 10% smd - T495C227K006ATE225' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3877-1-ND.
Send this link via E-Mail
Help With This Screen
