47µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 6.3V B45197A1476K309
CAP TANT 47UF 6.3V 10% LOESR SMD - B45197A1476K309 - Capacitors
| Digi-Key Part Number | 495-1506-1-ND |
1 10 100 |
.69000 .59800 .52250 |
Extended Price
0.69 5.98 52.25 |
| Manufacturer Part Number | B45197A1476K309 | |||
| Description | CAP TANT 47UF 6.3V 10% LOESR SMD | |||
| Quantity Available | 730 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45197A1476K309 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 325.0 mOhm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45197A1476K309 B45197A1476K309 495 1506 1 ND 49515061ND 495-1506-1 |
B45197A1476K309 Specification Sheet
CAP TANT 47UF 6.3V 10% LOESR SMD - B45197A1476K309 (495-1506-1-ND) - Capacitors
Related parts 47µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 6.3V B45197A1476K30947µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 6.3V B45197A1476K309
Order 'cap tant 47uf 6.3v 10% loesr smd - B45197A1476K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1506-1-ND.
47µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 6.3V B45197A1476K309
Order 'cap tant 47uf 6.3v 10% loesr smd - B45197A1476K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1506-6-ND.
47µF Tantalum Capacitor Kemet 6032-28 (EIA) 6.3V B45197A1476K309
Order 'cap tant 47uf 6.3v 10% loesr smd - B45197A1476K309' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1506-2-ND.
47µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 6.3V B45196P1476K309
Order 'cap tant 47uf 6.3v 10% hirel smd - B45196P1476K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1491-1-ND.
47µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 6.3V B45196P1476K309
Order 'cap tant 47uf 6.3v 10% hirel smd - B45196P1476K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1491-6-ND.
22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 6.3V B45197A1226K309
Order 'cap tant 22uf 6.3v 10% loesr smd - B45197A1226K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1504-1-ND.
22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 6.3V B45197A1226K309
Order 'cap tant 22uf 6.3v 10% loesr smd - B45197A1226K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1504-6-ND.
33µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 6.3V B45197A1336K309
Order 'cap tant 33uf 6.3v 10% loesr smd - B45197A1336K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1505-1-ND.
33µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 6.3V B45197A1336K309
Order 'cap tant 33uf 6.3v 10% loesr smd - B45197A1336K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1505-6-ND.
68µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 6.3V B45197A1686K309
Order 'cap tant 68uf 6.3v 10% loesr smd - B45197A1686K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1507-1-ND.
68µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 6.3V B45197A1686K309
Order 'cap tant 68uf 6.3v 10% loesr smd - B45197A1686K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1507-6-ND.
68µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 6.3V B45197A1686K409
Order 'cap tant 68uf 6.3v 10% loesr smd - B45197A1686K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1508-1-ND.
68µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 6.3V B45197A1686K409
Order 'cap tant 68uf 6.3v 10% loesr smd - B45197A1686K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1508-6-ND.
47µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 6.3V T495C476K006ATE250
Order 'cap tant 47uf 6.3v 10% smd - T495C476K006ATE250' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4638-1-ND.
47µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 6.3V T498C476K006ATE800
Order 'cap tant 47uf 6.3v 10% smd - T498C476K006ATE800' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4754-1-ND.
Options for 47µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 6.3V B45197A1476K309
Send this link via E-Mail
Help With This Screen
