CAP TANT 33UF 6.3V 10% LOESR SMD - B45197A1336K309
33µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 6.3V B45197A1336K309
| Digi-Key Part Number | 495-1505-1-ND |
1 10 100 |
.62000 .54100 .47230 |
Extended Price
0.62 5.41 47.23 |
| Manufacturer Part Number | B45197A1336K309 | |||
| Description | CAP TANT 33UF 6.3V 10% LOESR SMD | |||
| Quantity Available | 27936 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45197A1336K309 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 33µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 350.0 mOhm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45197A1336K309 B45197A1336K309 495 1505 1 ND 49515051ND 495-1505-1 |
B45197A1336K309 Specification Sheet
CAP TANT 33UF 6.3V 10% LOESR SMD - B45197A1336K309 (495-1505-1-ND)
Related parts 33µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 6.3V B45197A1336K309CAP TANT 33UF 6.3V 10% LOESR SMD - B45197A1336K309
Order 'cap tant 33uf 6.3v 10% loesr smd - B45197A1336K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1505-1-ND.
CAP TANT 33UF 6.3V 10% LOESR SMD - B45197A1336K309
Order 'cap tant 33uf 6.3v 10% loesr smd - B45197A1336K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1505-6-ND.
CAP TANT 33UF 6.3V 10% LOESR SMD - B45197A1336K309
Order 'cap tant 33uf 6.3v 10% loesr smd - B45197A1336K309' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1505-2-ND.
CAP TANT 22UF 6.3V 10% LOESR SMD - B45197A1226K309
Order 'cap tant 22uf 6.3v 10% loesr smd - B45197A1226K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1504-1-ND.
CAP TANT 22UF 6.3V 10% LOESR SMD - B45197A1226K309
Order 'cap tant 22uf 6.3v 10% loesr smd - B45197A1226K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1504-6-ND.
CAP TANT 47UF 6.3V 10% LOESR SMD - B45197A1476K309
Order 'cap tant 47uf 6.3v 10% loesr smd - B45197A1476K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1506-1-ND.
CAP TANT 47UF 6.3V 10% LOESR SMD - B45197A1476K309
Order 'cap tant 47uf 6.3v 10% loesr smd - B45197A1476K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1506-6-ND.
CAP TANT 68UF 6.3V 10% LOESR SMD - B45197A1686K309
Order 'cap tant 68uf 6.3v 10% loesr smd - B45197A1686K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1507-1-ND.
CAP TANT 68UF 6.3V 10% LOESR SMD - B45197A1686K309
Order 'cap tant 68uf 6.3v 10% loesr smd - B45197A1686K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1507-6-ND.
CAP TANT 68UF 6.3V 10% LOESR SMD - B45197A1686K409
Order 'cap tant 68uf 6.3v 10% loesr smd - B45197A1686K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1508-1-ND.
CAP TANT 68UF 6.3V 10% LOESR SMD - B45197A1686K409
Order 'cap tant 68uf 6.3v 10% loesr smd - B45197A1686K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1508-6-ND.
CAP TANT 33UF 6.3V 10% SMD - T498B336K006ATE1K7
Order 'cap tant 33uf 6.3v 10% smd - T498B336K006ATE1K7' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4753-1-ND.
CAP TANT 33UF 6.3V 10% SMD - T498B336K006ATE1K7
Order 'cap tant 33uf 6.3v 10% smd - T498B336K006ATE1K7' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4753-6-ND.
CAP TANT 47UF 6.3V 10% HIREL SMD - B45196P1476K309
Order 'cap tant 47uf 6.3v 10% hirel smd - B45196P1476K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1491-1-ND.
CAP TANT 47UF 6.3V 10% HIREL SMD - B45196P1476K309
Order 'cap tant 47uf 6.3v 10% hirel smd - B45196P1476K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1491-6-ND.
Options for 33µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 6.3V B45197A1336K309
Send this link via E-Mail
Help With This Screen
