SW PB SPDT MOM RND GRN CAP SLD - LB15CKW01-F-RO - Switches
| Digi-Key Part Number | LB15CKW01-F-RO-ND |
1 |
11.88000 |
Extended Price
11.88 |
| Manufacturer Part Number | LB15CKW01-F-RO | |||
| Description | SW PB SPDT MOM RND GRN CAP SLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LB15CKW01-F-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Actuator Type | Round Button |
| Circuit | SPDT |
| Contact Rating @ Voltage | 3A @ 125VAC |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Mounting Type | Panel Mount, Snap-In |
| Switch Function | On-Mom |
| Termination Style | Quick Connect - .110" (2.8mm) |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LB15CKW01 F RO LB15CKW01FRO |
LB15CKW01-F-RO Specification Sheet
SW PB SPDT MOM RND GRN CAP SLD - LB15CKW01-F-RO (LB15CKW01-F-RO-ND) - Switches
Related parts Switches :SW PB SPDT MOM RND GRN CAP SLD - LB15CKW01-F-RO
Order 'sw pb spdt mom rnd grn cap sld - LB15CKW01-F-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB15CKW01-F-RO-ND.
SW PB SPDT MOM RND WHT CAP SLD - LB15CKW01-B-RO
Order 'sw pb spdt mom rnd wht cap sld - LB15CKW01-B-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB15CKW01-B-RO-ND.
SW PB SPDT MOM RND RED CAP SLD - LB15CKW01-C-RO
Order 'sw pb spdt mom rnd red cap sld - LB15CKW01-C-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number LB15CKW01-C-RO-ND.
SW PB SPDT MOM RND GRN CAP SLD - LB15CKW01-F
Order 'sw pb spdt mom rnd grn cap sld - LB15CKW01-F' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB15CKW01-F-ND.
SW PB SPDT MOM RND BLK CAP SLD - LB15CKW01/UC-A-RO
Order 'sw pb spdt mom rnd blk cap sld - LB15CKW01/UC-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB15CKW01/UC-A-RO-ND.
SW PB SPDT MOM RND GRY CAP SLD - LB15CGW01-H-RO
Order 'sw pb spdt mom rnd gry cap sld - LB15CGW01-H-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB15CGW01-H-RO-ND.
SW PB SPDT MOM RND GRN CAP SLD - LB15CKG01-F
Order 'sw pb spdt mom rnd grn cap sld - LB15CKG01-F' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB15CKG01-F-ND.
SW PB SPDT MOM RND WHT CAP SLD - LB15CKW01-B
Order 'sw pb spdt mom rnd wht cap sld - LB15CKW01-B' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB15CKW01-B-ND.
SW PB SPDT MOM RND RED CAP SLD - LB15CKW01-C
Order 'sw pb spdt mom rnd red cap sld - LB15CKW01-C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB15CKW01-C-ND.
SW PB SPDT MOM RND BLK CAP SLD - LB15CKW01/UC-A
Order 'sw pb spdt mom rnd blk cap sld - LB15CKW01/UC-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB15CKW01/UC-A-ND.
SW PB SPDT MOM RECT GRN CAP SLD - LB15RKW01-F-RO
Order 'sw pb spdt mom rect grn cap sld - LB15RKW01-F-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB15RKW01-F-RO-ND.
SW PB SPDT MOM RND BK CAP SLD MT - LB15CKW01-A-RO
Order 'sw pb spdt mom rnd bk cap sld mt - LB15CKW01-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB15CKW01-A-RO-ND.
SW PB SPDT MOM RND BK CAP SLD MT - LB15CKW01-A
Order 'sw pb spdt mom rnd bk cap sld mt - LB15CKW01-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB15CKW01-A-ND.
SW PB SPDT MOM RND GRN WHT SLD - HB15CKW01-5F-FB
Order 'sw pb spdt mom rnd grn wht sld - HB15CKW01-5F-FB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number HB15CKW01-5F-FB-ND.
SW PB SPDT MOM RND GRN CLR SLD - HB15CKW01-5F-JB
Order 'sw pb spdt mom rnd grn clr sld - HB15CKW01-5F-JB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number HB15CKW01-5F-JB-ND.
Send this link via E-Mail
Help With This Screen