CAP TANT 6.8UF 35V 10% HIREL SMD - B45196P6685K409V10 - Capacitors
6.8µF Tantalum Capacitor Kemet 7343-31 (EIA) 35V B45196P6685K409V10
| Digi-Key Part Number | 495-1500-2-ND |
750 1500 3000 6000 9000 |
.31100 .30300 .29100 .27400 .25700 |
Extended Price
233.25 454.50 873.00 1644.00 2313.00 |
| Manufacturer Part Number | B45196P6685K409V10 | |||
| Description | CAP TANT 6.8UF 35V 10% HIREL SMD | |||
| Quantity Available | 1500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196P6685K409V10 |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 6.8µF |
| Voltage - Rated | 35V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 150°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 900.0 mOhm |
| Lifetime @ Temp. | 500000 Hrs @ 150°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196P6685K409V10 B45196P6685K409V10 495 1500 2 ND 49515002ND 495-1500-2 |
B45196P6685K409V10 Specification Sheet
CAP TANT 6.8UF 35V 10% HIREL SMD - B45196P6685K409V10 (495-1500-2-ND) - Capacitors
Related parts 6.8µF Tantalum Capacitor Kemet 7343-31 (EIA) 35V B45196P6685K409V10CAP TANT 6.8UF 35V 10% HIREL SMD - B45196P6685K409V10
Order 'cap tant 6.8uf 35v 10% hirel smd - B45196P6685K409V10' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1500-2-ND.
CAP TANT 1.0UF 35V 10% HIREL SMD - B45196P6105K209
Order 'cap tant 1.0uf 35v 10% hirel smd - B45196P6105K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1498-1-ND.
CAP TANT 1.0UF 35V 10% HIREL SMD - B45196P6105K209
Order 'cap tant 1.0uf 35v 10% hirel smd - B45196P6105K209' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1498-2-ND.
CAP TANT 6.8UF 35V 10% HIREL SMD - B45196P6685K409
Order 'cap tant 6.8uf 35v 10% hirel smd - B45196P6685K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1500-1-ND.
CAP TANT 6.8UF 35V 10% HIREL SMD - B45196P6685K409
Order 'cap tant 6.8uf 35v 10% hirel smd - B45196P6685K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1500-6-ND.
CAP TANT 10UF 35V 10% HIREL SMD - B45196P6106K409
Order 'cap tant 10uf 35v 10% hirel smd - B45196P6106K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1501-1-ND.
CAP TANT 10UF 35V 10% HIREL SMD - B45196P6106K409
Order 'cap tant 10uf 35v 10% hirel smd - B45196P6106K409' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1501-2-ND.
CAP TANT 10UF 35V 10% HIREL SMD - B45196P6106K409
Order 'cap tant 10uf 35v 10% hirel smd - B45196P6106K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1501-6-ND.
CAP TANT 1.0UF 35V 10% HIREL SMD - B45196P6105K209
Order 'cap tant 1.0uf 35v 10% hirel smd - B45196P6105K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1498-6-ND.
CAP TANT .33UF 35V 10% HIREL SMD - B45196P6334K109
Order 'cap tant .33uf 35v 10% hirel smd - B45196P6334K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1497-1-ND.
CAP TANT .33UF 35V 10% HIREL SMD - B45196P6334K109
Order 'cap tant .33uf 35v 10% hirel smd - B45196P6334K109' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1497-2-ND.
CAP TANT 2.2UF 35V 10% HIREL SMD - B45196P6225K309
Order 'cap tant 2.2uf 35v 10% hirel smd - B45196P6225K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1499-1-ND.
CAP TANT 2.2UF 35V 10% HIREL SMD - B45196P6225K309
Order 'cap tant 2.2uf 35v 10% hirel smd - B45196P6225K309' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1499-2-ND.
CAP TANT 2.2UF 35V 10% HIREL SMD - B45196P6225K309
Order 'cap tant 2.2uf 35v 10% hirel smd - B45196P6225K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1499-6-ND.
CAP TANT 6.8UF 35V 10% LOESR SMD - B45197A6685K409
Order 'cap tant 6.8uf 35v 10% loesr smd - B45197A6685K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1576-1-ND.
Options for 6.8µF Tantalum Capacitor Kemet 7343-31 (EIA) 35V B45196P6685K409V10
Send this link via E-Mail
Help With This Screen
