SW PB ILLUM DPDT MOM RND RED SLD - KB25CKW01-12-CC - Switches, Encoders
| Digi-Key Part Number | KB25CKW01-12-CC-ND |
1 |
12.83000 |
Extended Price
12.83 |
| Manufacturer Part Number | KB25CKW01-12-CC | |||
| Description | SW PB ILLUM DPDT MOM RND RED SLD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | KB25CKW01-12-CC |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Illuminated |
| Circuit | DPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 1A @ 250VAC |
| Contact Rating @ Voltage | 1A @ 125VAC |
| Contact Rating @ Voltage | 1A @ 30VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Round Button |
| Actuator Color | Red |
| Illumination Type, Color | Incandescent, Red |
| Illumination Voltage | 12.00 VAC [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
KB25CKW01 12 CC KB25CKW0112CC |
SW PB ILLUM DPDT MOM RND RED SLD - KB25CKW01-12-CC (KB25CKW01-12-CC-ND) - Switches, Encoders
Related parts Switches, Encoders:SW PB ILLUM DPDT MOM RND RED SLD - KB25CKW01-12-CC
Order 'sw pb illum dpdt mom rnd red sld - KB25CKW01-12-CC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number KB25CKW01-12-CC-ND.
SW PB ILLUM DPDT MOM RND RED SLD - KB25CKW01-12-CC-RO
Order 'sw pb illum dpdt mom rnd red sld - KB25CKW01-12-CC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number KB25CKW01-12-CC-RO-ND.
SW PB ILLUM DPDT MOM RND WHT SLD - KB25CKW01-12-BB
Order 'sw pb illum dpdt mom rnd wht sld - KB25CKW01-12-BB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number KB25CKW01-12-BB-ND.
SW PB ILLUM DPDT MOM RND WHT SLD - KB25CKW01-12-BB-RO
Order 'sw pb illum dpdt mom rnd wht sld - KB25CKW01-12-BB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number KB25CKW01-12-BB-RO-ND.
SW PB ILLUM DPDT MOM RND GRN SLD - KB25CKW01-12-FF
Order 'sw pb illum dpdt mom rnd grn sld - KB25CKW01-12-FF' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number KB25CKW01-12-FF-ND.
SW PB ILLUM DPDT MOM RND GRN SLD - KB25CKW01-12-FF-RO
Order 'sw pb illum dpdt mom rnd grn sld - KB25CKW01-12-FF-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number KB25CKW01-12-FF-RO-ND.
SW PB ILLUM DPDT MOM RND RED SLD - KB25CKW01-5C-JB
Order 'sw pb illum dpdt mom rnd red sld - KB25CKW01-5C-JB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number KB25CKW01-5C-JB-ND.
SW PB ILLUM DPDT MOM RND RED SLD - KB25CKW01-5C-JB-RO
Order 'sw pb illum dpdt mom rnd red sld - KB25CKW01-5C-JB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number KB25CKW01-5C-JB-RO-ND.
SW PB ILLUM SPDT MOM RND RED SLD - KB15CKW01-12-CC
Order 'sw pb illum spdt mom rnd red sld - KB15CKW01-12-CC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number KB15CKW01-12-CC-ND.
SW PB ILLUM SPDT MOM RND RED SLD - KB15CKW01-12-CC-RO
Order 'sw pb illum spdt mom rnd red sld - KB15CKW01-12-CC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number KB15CKW01-12-CC-RO-ND.
SW PB ILLUM DPDT MOM RND GRN SLD - KB25CKW01-5F24-JB
Order 'sw pb illum dpdt mom rnd grn sld - KB25CKW01-5F24-JB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number KB25CKW01-5F24-JB-ND.
SW PB ILLUM DPDT MOM RND GRN SLD - KB25CKW01-5F24-JB-RO
Order 'sw pb illum dpdt mom rnd grn sld - KB25CKW01-5F24-JB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number KB25CKW01-5F24-JB-RO-ND.
SW PB ILLUM DPDT MOM RND BLU SLD - KB25CKW01-6G-JB
Order 'sw pb illum dpdt mom rnd blu sld - KB25CKW01-6G-JB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number KB25CKW01-6G-JB-ND.
SW PB ILLUM DPDT MOM SQ RED SLD - KB25SKW01-12-JC
Order 'sw pb illum dpdt mom sq red sld - KB25SKW01-12-JC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number KB25SKW01-12-JC-ND.
SW PB ILLUM DPDT MOM SQ RED SLD - KB25SKW01-12-JC-RO
Order 'sw pb illum dpdt mom sq red sld - KB25SKW01-12-JC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number KB25SKW01-12-JC-RO-ND.
Send this link via E-Mail
Help With This Screen