SWITCH PB SPDT ALT SQ GRN SLD - KB16SKW01-FF - Switches, Encoders
| Digi-Key Part Number | KB16SKW01-FF-ND |
1 |
9.58000 |
Extended Price
9.58 |
| Manufacturer Part Number | KB16SKW01-FF | |||
| Description | SWITCH PB SPDT ALT SQ GRN SLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KB16SKW01-FF |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Standard |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 1A @ 250VAC |
| Contact Rating @ Voltage | 1A @ 125VAC |
| Contact Rating @ Voltage | 1A @ 30VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Square Button |
| Actuator Color | Green |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KB16SKW01 FF KB16SKW01FF |
SWITCH PB SPDT ALT SQ GRN SLD - KB16SKW01-FF (KB16SKW01-FF-ND) - Switches, Encoders
Related parts Switches, Encoders:SWITCH PB SPDT ALT SQ GRN SLD - KB16SKW01-FF
Order 'switch pb spdt alt sq grn sld - KB16SKW01-FF' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number KB16SKW01-FF-ND.
SWITCH PB SPDT MOM SQ GRN SLD - KB15KKW01-FF
Order 'switch pb spdt mom sq grn sld - KB15KKW01-FF' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number KB15KKW01-FF-ND.
SWITCH PB SPDT MOM SQ GRN SLD - KB15SKW01-FF
Order 'switch pb spdt mom sq grn sld - KB15SKW01-FF' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number KB15SKW01-FF-ND.
SW PB ILLUM SPDT ALT SQ GRN SLD - KB16SKW01-12-FF
Order 'sw pb illum spdt alt sq grn sld - KB16SKW01-12-FF' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number KB16SKW01-12-FF-ND.
SW PB ILLUM SPDT ALT SQ GRN SLD - KB16SKW01-12-FF-RO
Order 'sw pb illum spdt alt sq grn sld - KB16SKW01-12-FF-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number KB16SKW01-12-FF-RO-ND.
SW PB ILLUM SPDT ALT SQ GRN SLD - KB16SKW01-5F05-JF
Order 'sw pb illum spdt alt sq grn sld - KB16SKW01-5F05-JF' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number KB16SKW01-5F05-JF-ND.
SW PB ILLUM SPDT ALT SQ GRN SLD - KB16SKW01-5F05-JF-RO
Order 'sw pb illum spdt alt sq grn sld - KB16SKW01-5F05-JF-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number KB16SKW01-5F05-JF-RO-ND.
SWITCH PB SPDT MOM RND GRN SLD - KB15CKG01-FF
Order 'switch pb spdt mom rnd grn sld - KB15CKG01-FF' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number KB15CKG01-FF-ND.
SWITCH PB SPDT MOM RND GRN SLD - KB15CKW01-FF
Order 'switch pb spdt mom rnd grn sld - KB15CKW01-FF' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number KB15CKW01-FF-ND.
SWITCH PB SPDT ALT SQ RED SLD - KB16KKW01-CC
Order 'switch pb spdt alt sq red sld - KB16KKW01-CC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number KB16KKW01-CC-ND.
SWITCH PB SPDT ALT SQ WHT SLD - KB16SKG01-BB
Order 'switch pb spdt alt sq wht sld - KB16SKG01-BB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number KB16SKG01-BB-ND.
SWITCH PB DPDT MOM SQ GRN SLD - KB25SKW01-FF
Order 'switch pb dpdt mom sq grn sld - KB25SKW01-FF' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number KB25SKW01-FF-ND.
SW PB SPDT ALT SQ GRN CLR SLD - HB16SKW01-6F-JB
Order 'sw pb spdt alt sq grn clr sld - HB16SKW01-6F-JB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number HB16SKW01-6F-JB-ND.
SW PB ILLUM SPDT ALT SQ GRN SLD - KB16KKW01-05-JF
Order 'sw pb illum spdt alt sq grn sld - KB16KKW01-05-JF' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number KB16KKW01-05-JF-ND.
SW PB ILLUM SPDT ALT SQ GRN SLD - KB16KKW01-05-JF-RO
Order 'sw pb illum spdt alt sq grn sld - KB16KKW01-05-JF-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number KB16KKW01-05-JF-RO-ND.
Send this link via E-Mail
Help With This Screen