CAP TANT 2.2UF 20V 10% HIREL SMD - B45196P4225K209 - Capacitors
2.2µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 20V B45196P4225K209
| Digi-Key Part Number | 495-1496-1-ND |
1 10 100 500 1000 |
.32000 .28200 .24660 .19470 .16225 |
Extended Price
0.32 2.82 24.66 97.35 162.25 |
| Manufacturer Part Number | B45196P4225K209 | |||
| Description | CAP TANT 2.2UF 20V 10% HIREL SMD | |||
| Quantity Available | 26047 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196P4225K209 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 2.2µF |
| Voltage - Rated | 20V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 150°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 3.600 Ohm |
| Lifetime @ Temp. | 500000 Hrs @ 150°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3528-21 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196P4225K209 B45196P4225K209 495 1496 1 ND 49514961ND 495-1496-1 |
B45196P4225K209 Specification Sheet
CAP TANT 2.2UF 20V 10% HIREL SMD - B45196P4225K209 (495-1496-1-ND) - Capacitors
Related parts 2.2µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 20V B45196P4225K209CAP TANT 2.2UF 20V 10% HIREL SMD - B45196P4225K209
Order 'cap tant 2.2uf 20v 10% hirel smd - B45196P4225K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1496-1-ND.
CAP TANT 2.2UF 20V 10% HIREL SMD - B45196P4225K209
Order 'cap tant 2.2uf 20v 10% hirel smd - B45196P4225K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1496-6-ND.
CAP TANT 2.2UF 20V 10% HIREL SMD - B45196P4225K209
Order 'cap tant 2.2uf 20v 10% hirel smd - B45196P4225K209' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1496-2-ND.
CAP TANT 10UF 20V 10% LOESR SMD - B45197A4106K309
Order 'cap tant 10uf 20v 10% loesr smd - B45197A4106K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1554-1-ND.
CAP TANT 10UF 20V 10% LOESR SMD - B45197A4106K309
Order 'cap tant 10uf 20v 10% loesr smd - B45197A4106K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1554-6-ND.
CAP TANT 22UF 20V 10% LOESR SMD - B45197A4226K409
Order 'cap tant 22uf 20v 10% loesr smd - B45197A4226K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1556-1-ND.
CAP TANT 22UF 20V 10% LOESR SMD - B45197A4226K409
Order 'cap tant 22uf 20v 10% loesr smd - B45197A4226K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1556-6-ND.
CAP TANT 10UF 20V 10% SMD - T495C106K020ATE475
Order 'cap tant 10uf 20v 10% smd - T495C106K020ATE475' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4644-1-ND.
CAP TANT 22UF 20V 10% SMD - T495D226K020ATE180
Order 'cap tant 22uf 20v 10% smd - T495D226K020ATE180' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4704-1-ND.
CAP TANT 10UF 20V 10% SMD - T495B106K020ATE1K0
Order 'cap tant 10uf 20v 10% smd - T495B106K020ATE1K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4973-1-ND.
CAP TANT 10UF 20V 10% SMD - T495B106K020ATE1K0
Order 'cap tant 10uf 20v 10% smd - T495B106K020ATE1K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4973-6-ND.
CAP TANT 1UF 20V 10% SMD - T495A105K020ZTE3K0
Order 'cap tant 1uf 20v 10% smd - T495A105K020ZTE3K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5177-1-ND.
CAP TANT 1UF 20V 10% SMD - T495A105K020ZTE3K0
Order 'cap tant 1uf 20v 10% smd - T495A105K020ZTE3K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5177-6-ND.
CAP TANT 10UF 20V 10% SMD - T495C106K020ATE475
Order 'cap tant 10uf 20v 10% smd - T495C106K020ATE475' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4644-6-ND.
CAP TANT 22UF 20V 10% SMD - T495D226K020ATE180
Order 'cap tant 22uf 20v 10% smd - T495D226K020ATE180' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4704-6-ND.
Options for 2.2µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 20V B45196P4225K209
Send this link via E-Mail
Help With This Screen
