SWITCH PUSHBUTTON SPDT MOM BLACK - KB15SKW01-A - Switches, Encoders
| Digi-Key Part Number | KB15SKW01-A-ND |
1 |
8.78000 |
Extended Price
8.78 |
| Manufacturer Part Number | KB15SKW01-A | |||
| Description | SWITCH PUSHBUTTON SPDT MOM BLACK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KB15SKW01-A |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Standard |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 1A @ 250VAC |
| Contact Rating @ Voltage | 1A @ 125VAC |
| Contact Rating @ Voltage | 1A @ 30VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Square Button |
| Actuator Color | Black |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KB15SKW01 A KB15SKW01A |
SWITCH PUSHBUTTON SPDT MOM BLACK - KB15SKW01-A (KB15SKW01-A-ND) - Switches, Encoders
Related parts Switches, Encoders:SWITCH PUSHBUTTON SPDT MOM BLACK - KB15SKW01-A
Order 'switch pushbutton spdt mom black - KB15SKW01-A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number KB15SKW01-A-ND.
SWITCH PB SPDT MOM RED - YB15MKG01-CB
Order 'switch pb spdt mom red - YB15MKG01-CB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB15MKG01-CB-ND.
SWITCH PB SPDT MOM RND BLK SLD - KB15CKG01-A
Order 'switch pb spdt mom rnd blk sld - KB15CKG01-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB15CKG01-A-ND.
SWITCH PB SPDT MOM BLACK PC MNT - TPB11FGPC0
Order 'switch pb spdt mom black pc mnt - TPB11FGPC0' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number TPB11FGPC0-ND.
SWITCH PB SPDT MOM BLACK PC MNT - TSPDF11FGPC0
Order 'switch pb spdt mom black pc mnt - TSPDF11FGPC0' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number TSPDF11FGPC0-ND.
SWITCH PB ILLUM SPDT MOM RED - KB15SKW01-C-JC
Order 'switch pb illum spdt mom red - KB15SKW01-C-JC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1269-ND.
SWITCH PB ILLUM SPDT MOM YEL - KB15SKW01-D-JD
Order 'switch pb illum spdt mom yel - KB15SKW01-D-JD' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1270-ND.
SWITCH PB ILLUM SPDT MOM GRN - KB15SKW01-F-JF
Order 'switch pb illum spdt mom grn - KB15SKW01-F-JF' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1271-ND.
SWITCH PB ILLUM SPDT MOM RED - KB15SKW01-5C-JC
Order 'switch pb illum spdt mom red - KB15SKW01-5C-JC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1607-ND.
SWITCH PB ILLUM SPDT MOM YEL - KB15SKW01-5D-JD
Order 'switch pb illum spdt mom yel - KB15SKW01-5D-JD' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1608-ND.
SWITCH PB ILLUM SPDT MOM GRN - KB15SKW01-5F-JF
Order 'switch pb illum spdt mom grn - KB15SKW01-5F-JF' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1609-ND.
SWITCH PB SPDT MOM SQ WHT SLD - KB15SKW01-BB
Order 'switch pb spdt mom sq wht sld - KB15SKW01-BB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number KB15SKW01-BB-ND.
SWITCH PB SPDT MOM SQ RED SLD - KB15SKW01-CC
Order 'switch pb spdt mom sq red sld - KB15SKW01-CC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number KB15SKW01-CC-ND.
SWITCH PB SPDT MOM SQ YLW SLD - KB15SKW01-EB
Order 'switch pb spdt mom sq ylw sld - KB15SKW01-EB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number KB15SKW01-EB-ND.
SWITCH PB SPDT MOM SQ GRN SLD - KB15SKW01-FF
Order 'switch pb spdt mom sq grn sld - KB15SKW01-FF' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number KB15SKW01-FF-ND.
Send this link via E-Mail
Help With This Screen