CAP TANT 47UF 16V 10% HIREL SMD - B45196P3476K409 - Capacitors
| Digi-Key Part Number | 495-1495-1-ND |
1 10 100 |
.86000 .74600 .65210 |
Extended Price
0.86 7.46 65.21 |
| Manufacturer Part Number | B45196P3476K409 | |||
| Description | CAP TANT 47UF 16V 10% HIREL SMD | |||
| Quantity Available | 2994 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196P3476K409 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 150°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 600.0 mOhm |
| Lifetime @ Temp. | 500000 Hrs @ 150°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196P3476K409 B45196P3476K409 495 1495 1 ND 49514951ND 495-1495-1 |
B45196P3476K409 Specification Sheet
CAP TANT 47UF 16V 10% HIREL SMD - B45196P3476K409 (495-1495-1-ND) - Capacitors
Related parts Capacitors :CAP TANT 47UF 16V 10% HIREL SMD - B45196P3476K409
Order 'cap tant 47uf 16v 10% hirel smd - B45196P3476K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1495-1-ND.
CAP TANT 47UF 16V 10% HIREL SMD - B45196P3476K409
Order 'cap tant 47uf 16v 10% hirel smd - B45196P3476K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1495-6-ND.
CAP TANT 47UF 16V 10% HIREL SMD - B45196P3476K409
Order 'cap tant 47uf 16v 10% hirel smd - B45196P3476K409' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1495-2-ND.
CAP TANT 22UF 16V 10% HIREL SMD - B45196P3226K309
Order 'cap tant 22uf 16v 10% hirel smd - B45196P3226K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1494-1-ND.
CAP TANT 22UF 16V 10% HIREL SMD - B45196P3226K309
Order 'cap tant 22uf 16v 10% hirel smd - B45196P3226K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1494-6-ND.
CAP TANT 47UF 16V 10% LOESR SMD - B45197A3476K309
Order 'cap tant 47uf 16v 10% loesr smd - B45197A3476K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1543-1-ND.
CAP TANT 47UF 16V 10% LOESR SMD - B45197A3476K309
Order 'cap tant 47uf 16v 10% loesr smd - B45197A3476K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1543-6-ND.
CAP TANT 47UF 16V 10% LOESR SMD - B45197A3476K409
Order 'cap tant 47uf 16v 10% loesr smd - B45197A3476K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1544-1-ND.
CAP TANT 47UF 16V 10% LOESR SMD - B45197A3476K409
Order 'cap tant 47uf 16v 10% loesr smd - B45197A3476K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1544-6-ND.
CAP TANT 47UF 16V 10% SMD - T495C476K016ATE350
Order 'cap tant 47uf 16v 10% smd - T495C476K016ATE350' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4970-1-ND.
CAP TANT 47UF 16V 10% SMD - T495C476K016ATE350
Order 'cap tant 47uf 16v 10% smd - T495C476K016ATE350' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4970-6-ND.
CAP TANT 22UF 16V 10% HIREL SMD - B45196P3226K309
Order 'cap tant 22uf 16v 10% hirel smd - B45196P3226K309' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1494-2-ND.
CAP TANT 47UF 16V 10% LOESR SMD - B45197A3476K309
Order 'cap tant 47uf 16v 10% loesr smd - B45197A3476K309' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1543-2-ND.
CAP TANT 47UF 16V 10% LOESR SMD - B45197A3476K409
Order 'cap tant 47uf 16v 10% loesr smd - B45197A3476K409' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1544-2-ND.
CAP TANT 47UF 16V 10% SMD - T498C476K016ZTE800
Order 'cap tant 47uf 16v 10% smd - T498C476K016ZTE800' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5206-1-ND.
Send this link via E-Mail
Help With This Screen
