22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V B45196P3226K309
CAP TANT 22UF 16V 10% HIREL SMD - B45196P3226K309
| Digi-Key Part Number | 495-1494-1-ND |
1 10 100 |
.55000 .47900 .41800 |
Extended Price
0.55 4.79 41.80 |
| Manufacturer Part Number | B45196P3226K309 | |||
| Description | CAP TANT 22UF 16V 10% HIREL SMD | |||
| Quantity Available | 4170 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196P3226K309 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 22µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 150°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 1.000 Ohm |
| Lifetime @ Temp. | 500000 Hrs @ 150°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196P3226K309 B45196P3226K309 495 1494 1 ND 49514941ND 495-1494-1 |
B45196P3226K309 Specification Sheet
CAP TANT 22UF 16V 10% HIREL SMD - B45196P3226K309 (495-1494-1-ND)
Related parts 22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V B45196P3226K30922µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V B45196P3226K309
Order 'cap tant 22uf 16v 10% hirel smd - B45196P3226K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1494-1-ND.
22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V B45196P3226K309
Order 'cap tant 22uf 16v 10% hirel smd - B45196P3226K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1494-6-ND.
22µF Tantalum Capacitor Kemet 6032-28 (EIA) 16V B45196P3226K309
Order 'cap tant 22uf 16v 10% hirel smd - B45196P3226K309' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1494-2-ND.
47µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 16V B45196P3476K409
Order 'cap tant 47uf 16v 10% hirel smd - B45196P3476K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1495-1-ND.
47µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 16V B45196P3476K409
Order 'cap tant 47uf 16v 10% hirel smd - B45196P3476K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1495-6-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V B45197A3106K309
Order 'cap tant 10uf 16v 10% loesr smd - B45197A3106K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1538-1-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V B45197A3106K309
Order 'cap tant 10uf 16v 10% loesr smd - B45197A3106K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1538-6-ND.
22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V B45197A3226K309
Order 'cap tant 22uf 16v 10% loesr smd - B45197A3226K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1540-1-ND.
22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V B45197A3226K309
Order 'cap tant 22uf 16v 10% loesr smd - B45197A3226K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1540-6-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V B45197A3106K209
Order 'cap tant 10uf 16v 10% loesr smd - B45197A3106K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1676-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V B45197A3106K209
Order 'cap tant 10uf 16v 10% loesr smd - B45197A3106K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1676-6-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V T498B106K016ATE2K8
Order 'cap tant 10uf 16v 10% smd - T498B106K016ATE2K8' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4761-1-ND.
22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V T498C226K016ATE1K0
Order 'cap tant 22uf 16v 10% smd - T498C226K016ATE1K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4762-1-ND.
22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V T498C226K016ZTZB12
Order 'cap tant 22uf 16v 10% smd - T498C226K016ZTZB12' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5118-1-ND.
22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V T498C226K016ZTZB12
Order 'cap tant 22uf 16v 10% smd - T498C226K016ZTZB12' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5118-6-ND.
Options for 22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V B45196P3226K309
Send this link via E-Mail
Help With This Screen
