SPDT Pushbutton Switch On-Mom 1A @ 125VAC NKK Switches of America Inc KB15RKW01-05-JC-RO
SW PB ILLUM SPDT MOM RECT RD SLD - KB15RKW01-05-JC-RO - Switches
| Digi-Key Part Number | KB15RKW01-05-JC-RO-ND |
1 25 100 250 500 1000 2500 5000 |
11.32000 8.01960 7.38000 6.88800 6.76500 6.51900 6.15000 6.02700 |
Extended Price
11.32 200.49 738.00 1722.00 3382.50 6519.00 15375.00 30135.00 |
| Manufacturer Part Number | KB15RKW01-05-JC-RO | |||
| Description | SW PB ILLUM SPDT MOM RECT RD SLD | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KB15RKW01-05-JC-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Actuator Type | Rectangular Button |
| Circuit | SPDT |
| Contact Rating @ Voltage | 1A @ 125VAC |
| Illumination Type, Color | Incandescent, Red |
| Illumination Voltage (Nominal) | 5 VAC |
| Mounting Type | Panel Mount |
| Switch Function | On-Mom |
| Termination Style | Solder Lug |
| Type | Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KB15RKW01 05 JC RO KB15RKW0105JCRO |
SW PB ILLUM SPDT MOM RECT RD SLD - KB15RKW01-05-JC-RO (KB15RKW01-05-JC-RO-ND) - Switches
Related parts SPDT Pushbutton Switch On-Mom 1A @ 125VAC NKK Switches of America Inc KB15RKW01-05-JC-ROSPDT Pushbutton Switch On-Mom 1A @ 125VAC NKK Switches of America Inc KB15RKW01-05-JC-RO
Order 'sw pb illum spdt mom rect rd sld - KB15RKW01-05-JC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB15RKW01-05-JC-RO-ND.
SPDT Pushbutton Switch On-Mom 1A @ 125VAC NKK Switches of America Inc KB15RKW01-12-JC-RO
Order 'sw pb illum spdt mom rect rd sld - KB15RKW01-12-JC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB15RKW01-12-JC-RO-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc KB15RKG01-05-EB-RO
Order 'sw pb illum spdt mom rect rd sld - KB15RKG01-05-EB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB15RKG01-05-EB-RO-ND.
SPDT Pushbutton Switch On-Mom 1A @ 125VAC NKK Switches of America Inc KB15RKW01-05-CC-RO
Order 'sw pb illum spdt mom rect rd sld - KB15RKW01-05-CC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB15RKW01-05-CC-RO-ND.
SPDT Pushbutton Switch On-Mom 1A @ 125VAC NKK Switches of America Inc KB15RKW01-05-JC
Order 'sw pb illum spdt mom rect rd sld - KB15RKW01-05-JC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB15RKW01-05-JC-ND.
SPDT Pushbutton Switch On-Mom 1A @ 125VAC NKK Switches of America Inc KB15RKW01-12-JC
Order 'sw pb illum spdt mom rect rd sld - KB15RKW01-12-JC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB15RKW01-12-JC-ND.
SPDT Pushbutton Switch On-Mom 1A @ 125VAC NKK Switches of America Inc KB15RKW01-5C-JB-RO
Order 'sw pb illum spdt mom rect rd sld - KB15RKW01-5C-JB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB15RKW01-5C-JB-RO-ND.
SPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc LB15RKW01-05-JC-RO
Order 'sw pb illum spdt mom rect rd sld - LB15RKW01-05-JC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB15RKW01-05-JC-RO-ND.
SPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc LB15RKW01-5C24-JC-RO
Order 'sw pb illum spdt mom rect rd sld - LB15RKW01-5C24-JC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB15RKW01-5C24-JC-RO-ND.
SPDT Pushbutton Switch On-Mom 1A @ 125VAC NKK Switches of America Inc KB15NKW01-5C05-JB-RO
Order 'sw pb illum spdt mom rect rd sld - KB15NKW01-5C05-JB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB15NKW01-5C05-JB-RO-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc KB15RKG01-05-EB
Order 'sw pb illum spdt mom rect rd sld - KB15RKG01-05-EB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB15RKG01-05-EB-ND.
SPDT Pushbutton Switch On-Mom 1A @ 125VAC NKK Switches of America Inc KB15RKW01-05-CC
Order 'sw pb illum spdt mom rect rd sld - KB15RKW01-05-CC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB15RKW01-05-CC-ND.
SPDT Pushbutton Switch On-Mom 1A @ 125VAC NKK Switches of America Inc KB15RKW01-5C-JB
Order 'sw pb illum spdt mom rect rd sld - KB15RKW01-5C-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB15RKW01-5C-JB-ND.
SPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc LB15RKW01-05-JC
Order 'sw pb illum spdt mom rect rd sld - LB15RKW01-05-JC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB15RKW01-05-JC-ND.
SPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc LB15RKW01-12-CJ-RO
Order 'sw pb illum spdt mom rect rd sld - LB15RKW01-12-CJ-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB15RKW01-12-CJ-RO-ND.
Options for SPDT Pushbutton Switch On-Mom 1A @ 125VAC NKK Switches of America Inc KB15RKW01-05-JC-RO
Send this link via E-Mail
Help With This Screen
