Keywords:





CAP TANT 4.7UF 10V 10% HIREL SMD - B45196P2475K109

Digi-Key Part Number 495-1492-1-ND
Price Break
1
10
100
500
1000
Unit Price
.27000
.23400
.20480
.16170
.13475
Extended Price
0.27
2.34
20.48
80.85
134.75
Manufacturer Part NumberB45196P2475K109
DescriptionCAP TANT 4.7UF 10V 10% HIREL SMD
Quantity Available 21430
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationB45196P2475K109
VendorKemet (VA)
CategoryCapacitors
Capacitance4.7µF
Voltage - Rated 10V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 150°C
Lead Spacing-
ESR (Equivalent Series Resistance)2.900 Ohm
Lifetime @ Temp.500000 Hrs @ 150°C
Mounting TypeSurface Mount
TypeMolded
Package / Case3216-18 (EIA) 1206
PackagingCut Tape (CT)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B45196P2475K109
B45196P2475K109
495 1492 1 ND
49514921ND
495-1492-1

B45196P2475K109 Specification Sheet

Image of CAP TANT 4.7UF 10V 10% HIREL SMD - B45196P2475K109

CAP TANT 4.7UF 10V 10% HIREL SMD - B45196P2475K109 (495-1492-1-ND)

Related parts :
CAP TANT 4.7UF 10V 10% HIREL SMD - B45196P2475K109
 Order 'cap tant 4.7uf 10v 10% hirel smd - B45196P2475K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1492-1-ND.
CAP TANT 4.7UF 10V 10% HIREL SMD - B45196P2475K109
 Order 'cap tant 4.7uf 10v 10% hirel smd - B45196P2475K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1492-6-ND.
CAP TANT 4.7UF 10V 10% HIREL SMD - B45196P2475K109
 Order 'cap tant 4.7uf 10v 10% hirel smd - B45196P2475K109' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1492-2-ND.
CAP TANT 47UF 10V 10% HIREL SMD - B45196P2476K409
 Order 'cap tant 47uf 10v 10% hirel smd - B45196P2476K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1493-1-ND.
CAP TANT 47UF 10V 10% HIREL SMD - B45196P2476K409
 Order 'cap tant 47uf 10v 10% hirel smd - B45196P2476K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1493-6-ND.
CAP TANT 47UF 10V 10% HIREL SMD - B45196P2476K409
 Order 'cap tant 47uf 10v 10% hirel smd - B45196P2476K409' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1493-2-ND.
CAP TANT 47UF 10V 10% LOESR SMD - B45197A2476K309
 Order 'cap tant 47uf 10v 10% loesr smd - B45197A2476K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1524-1-ND.
CAP TANT 47UF 10V 10% LOESR SMD - B45197A2476K309
 Order 'cap tant 47uf 10v 10% loesr smd - B45197A2476K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1524-6-ND.
CAP TANT 47UF 10V 10% LOESR SMD - B45197A2476K409
 Order 'cap tant 47uf 10v 10% loesr smd - B45197A2476K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1525-1-ND.
CAP TANT 47UF 10V 10% LOESR SMD - B45197A2476K409
 Order 'cap tant 47uf 10v 10% loesr smd - B45197A2476K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1525-6-ND.
CAP TANT 4.7UF 10V 10% SMD - T498A475K010ATE2K9
 Order 'cap tant 4.7uf 10v 10% smd - T498A475K010ATE2K9' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4756-1-ND.
CAP TANT 4.7UF 10V 10% SMD - T495A475K010ZTE1K4
 Order 'cap tant 4.7uf 10v 10% smd - T495A475K010ZTE1K4' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5184-1-ND.
CAP TANT 4.7UF 10V 10% SMD - T495A475K010ZTE1K4
 Order 'cap tant 4.7uf 10v 10% smd - T495A475K010ZTE1K4' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5184-6-ND.
CAP TANT 4.7UF 10V 10% SMD - T498A475K010ATE2K9
 Order 'cap tant 4.7uf 10v 10% smd - T498A475K010ATE2K9' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4756-6-ND.
CAP TANT 4.7UF 10V 10% 0805 SMD - TACR475K010XTA
 Order 'cap tant 4.7uf 10v 10% 0805 smd - TACR475K010XTA' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4190-1-ND.

Send this link via E-Mail
Help With This Screen

CAP TANT 4.7UF 10V 10% HIREL SMD - B45196P2475K109
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT 4.7UF 10V 10% AXIAL - TAS475K010P1A-F Next: CAP TANT 4.7UF 10V 10% HIREL SMD - B45196P2475K109
CAP TANT 4.7UF 10V 10% HIREL SMD - B45196P2475K109