SW PB TV-8 16A DPST ALT ACT - JPL26B
| Digi-Key Part Number | JPL26B-ND |
1 |
13.33000 |
Extended Price
13.33 |
| Manufacturer Part Number | JPL26B | |||
| Description | SW PB TV-8 16A DPST ALT ACT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | JPL26B |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount, Snap-In |
| Type | Standard |
| Circuit | DPST |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 16A @ 250VAC |
| Contact Rating @ Voltage | 16A @ 125VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Rectangular Button |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
JPL26B JPL26B |
SW PB TV-8 16A DPST ALT ACT - JPL26B (JPL26B-ND)
Related parts:SW PB TV-8 16A DPST ALT ACT - JPL26B
Order 'sw pb tv-8 16a dpst alt act - JPL26B' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JPL26B-ND.
SW PB TV-8 16A DPST ALT ACT - JPL26B-RO
Order 'sw pb tv-8 16a dpst alt act - JPL26B-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JPL26B-RO-ND.
SW PB TV-8 16A DPST ALT BK CAP - JPL26B-A
Order 'sw pb tv-8 16a dpst alt bk cap - JPL26B-A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JPL26B-A-ND.
SW PB TV-8 16A DPST ALT BK CAP - JPL26B-A-RO
Order 'sw pb tv-8 16a dpst alt bk cap - JPL26B-A-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JPL26B-A-RO-ND.
SW PB TV-8 16A DPST ALT IVRY CAP - JPL26B-B
Order 'sw pb tv-8 16a dpst alt ivry cap - JPL26B-B' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JPL26B-B-ND.
SW PB TV-8 16A DPST ALT IVRY CAP - JPL26B-B-RO
Order 'sw pb tv-8 16a dpst alt ivry cap - JPL26B-B-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JPL26B-B-RO-ND.
SW PB TV-8 16A DPST ALT RED CAP - JPL26B-C
Order 'sw pb tv-8 16a dpst alt red cap - JPL26B-C' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JPL26B-C-ND.
SW PB TV-8 16A DPST ALT RED CAP - JPL26B-C-RO
Order 'sw pb tv-8 16a dpst alt red cap - JPL26B-C-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JPL26B-C-RO-ND.
SW PB TV-8 16A SPST ALT BK CAP - JPL16B-A
Order 'sw pb tv-8 16a spst alt bk cap - JPL16B-A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JPL16B-A-ND.
SW PB TV-8 16A SPST ALT BK CAP - JPL16B-A-RO
Order 'sw pb tv-8 16a spst alt bk cap - JPL16B-A-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JPL16B-A-RO-ND.
SW PB TV-8 16A SPST ALT RED CAP - JPL16B-C
Order 'sw pb tv-8 16a spst alt red cap - JPL16B-C' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JPL16B-C-ND.
SW PB TV-8 16A SPST ALT RED CAP - JPL16B-C-RO
Order 'sw pb tv-8 16a spst alt red cap - JPL16B-C-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JPL16B-C-RO-ND.
SW PB TV-5 10A DPST ALT BK CAP - JPM26B-A
Order 'sw pb tv-5 10a dpst alt bk cap - JPM26B-A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JPM26B-A-ND.
SW PB TV-5 10A DPST ALT BK CAP - JPM26B-A-RO
Order 'sw pb tv-5 10a dpst alt bk cap - JPM26B-A-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JPM26B-A-RO-ND.
SW PB TV-5 10A DPST ALT IVRY CAP - JPM26B-B
Order 'sw pb tv-5 10a dpst alt ivry cap - JPM26B-B' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number JPM26B-B-ND.
Send this link via E-Mail
Help With This Screen