SW PB TV-8 16A DPST ALT IVRY CAP - JPL26B-B - Switches
DPST Pushbutton Switch Off-On 16A @ 125VAC NKK Switches of America Inc JPL26B-B
| Digi-Key Part Number | JPL26B-B-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | JPL26B-B | |||
| Description | SW PB TV-8 16A DPST ALT IVRY CAP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for DPST Pushbutton Switch Off-On 16A @ 125VAC NKK Switches of America Inc JPL26B-B
| Technical/Catalog Information | JPL26B-B |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Actuator Type | Rectangular Button |
| Circuit | DPST |
| Contact Rating @ Voltage | 16A @ 125VAC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Panel Mount, Snap-In |
| Switch Function | Off-On |
| Termination Style | Solder Lug |
| Type | Standard |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
JPL26B B JPL26BB |
JPL26B-B Specification Sheet
SW PB TV-8 16A DPST ALT IVRY CAP - JPL26B-B (JPL26B-B-ND) - Switches
Related parts DPST Pushbutton Switch Off-On 16A @ 125VAC NKK Switches of America Inc JPL26B-BSW PB TV-8 16A DPST ALT IVRY CAP - JPL26B-B
Order 'sw pb tv-8 16a dpst alt ivry cap - JPL26B-B' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JPL26B-B-ND.
SW PB TV-8 16A DPST ALT IVRY CAP - JPL26B-B-RO
Order 'sw pb tv-8 16a dpst alt ivry cap - JPL26B-B-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JPL26B-B-RO-ND.
SW PB TV-8 16A DPST ALT BK CAP - JPL26B-A
Order 'sw pb tv-8 16a dpst alt bk cap - JPL26B-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JPL26B-A-ND.
SW PB TV-8 16A DPST ALT BK CAP - JPL26B-A-RO
Order 'sw pb tv-8 16a dpst alt bk cap - JPL26B-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JPL26B-A-RO-ND.
SW PB TV-8 16A DPST ALT RED CAP - JPL26B-C
Order 'sw pb tv-8 16a dpst alt red cap - JPL26B-C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JPL26B-C-ND.
SW PB TV-8 16A DPST ALT RED CAP - JPL26B-C-RO
Order 'sw pb tv-8 16a dpst alt red cap - JPL26B-C-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JPL26B-C-RO-ND.
SW PB TV-8 16A DPST ALT ACT - JPL26B
Order 'sw pb tv-8 16a dpst alt act - JPL26B' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JPL26B-ND.
SW PB TV-8 16A DPST ALT ACT - JPL26B-RO
Order 'sw pb tv-8 16a dpst alt act - JPL26B-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JPL26B-RO-ND.
SW PB TV-8 16A SPST ALT BK CAP - JPL16B-A
Order 'sw pb tv-8 16a spst alt bk cap - JPL16B-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JPL16B-A-ND.
SW PB TV-8 16A SPST ALT BK CAP - JPL16B-A-RO
Order 'sw pb tv-8 16a spst alt bk cap - JPL16B-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JPL16B-A-RO-ND.
SW PB TV-8 16A SPST ALT RED CAP - JPL16B-C
Order 'sw pb tv-8 16a spst alt red cap - JPL16B-C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JPL16B-C-ND.
SW PB TV-5 10A DPST ALT IVRY CAP - JPM26B-B
Order 'sw pb tv-5 10a dpst alt ivry cap - JPM26B-B' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JPM26B-B-ND.
SW PB TV-5 10A DPST ALT IVRY CAP - JPM26B-B-RO
Order 'sw pb tv-5 10a dpst alt ivry cap - JPM26B-B-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JPM26B-B-RO-ND.
SW PB TV-5 10A DPST ALT BK CAP - JPM26B-A
Order 'sw pb tv-5 10a dpst alt bk cap - JPM26B-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JPM26B-A-ND.
SW PB TV-5 10A DPST ALT RED CAP - JPM26B-C
Order 'sw pb tv-5 10a dpst alt red cap - JPM26B-C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JPM26B-C-ND.
Options for DPST Pushbutton Switch Off-On 16A @ 125VAC NKK Switches of America Inc JPL26B-B
Send this link via E-Mail
Help With This Screen
