SW PB SPDT ALT RND GRN CLR SLD - HB16CKW01-6F-JB
| Digi-Key Part Number | HB16CKW01-6F-JB-ND |
1 |
17.70000 |
Extended Price
17.70 |
| Manufacturer Part Number | HB16CKW01-6F-JB | |||
| Description | SW PB SPDT ALT RND GRN CLR SLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HB16CKW01-6F-JB |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.1A @ 30VAC |
| Contact Rating @ Voltage | 0.1A @ 30VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Round Button |
| Actuator Color | Clear |
| Actuator Color | White, Diffused |
| Illumination Type, Color | LED, Green |
| Illumination Voltage | 3.50 VDC [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HB16CKW01 6F JB HB16CKW016FJB |
SW PB SPDT ALT RND GRN CLR SLD - HB16CKW01-6F-JB (HB16CKW01-6F-JB-ND)
Related parts:SW PB SPDT ALT RND GRN CLR SLD - HB16CKW01-6F-JB
Order 'sw pb spdt alt rnd grn clr sld - HB16CKW01-6F-JB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number HB16CKW01-6F-JB-ND.
SW PB SPDT ALT RND GRN CLR SLD - HB16CKW01-5F-JB
Order 'sw pb spdt alt rnd grn clr sld - HB16CKW01-5F-JB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number HB16CKW01-5F-JB-ND.
SW PB SPDT MOM RND GRN CLR SLD - HB15CKW01-6F-JB
Order 'sw pb spdt mom rnd grn clr sld - HB15CKW01-6F-JB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number HB15CKW01-6F-JB-ND.
SW PB SPDT ALT RND RED CLR SLD - HB16CKW01-5C-JB
Order 'sw pb spdt alt rnd red clr sld - HB16CKW01-5C-JB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number HB16CKW01-5C-JB-ND.
SW PB SPDT ALT RND GRN WHT SLD - HB16CKW01-5F-FB
Order 'sw pb spdt alt rnd grn wht sld - HB16CKW01-5F-FB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number HB16CKW01-5F-FB-ND.
SW PB SPDT ALT RND BLUE CLR SLD - HB16CKW01-6G-JB
Order 'sw pb spdt alt rnd blue clr sld - HB16CKW01-6G-JB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number HB16CKW01-6G-JB-ND.
SW PB SPDT ALT SQ GRN CLR SLD - HB16SKW01-6F-JB
Order 'sw pb spdt alt sq grn clr sld - HB16SKW01-6F-JB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number HB16SKW01-6F-JB-ND.
SW PB SPDT MOM RND GRN CLR SLD - HB15CKW01-5F-JB
Order 'sw pb spdt mom rnd grn clr sld - HB15CKW01-5F-JB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number HB15CKW01-5F-JB-ND.
SW PB SPDT ALT RND RED WHT SLD - HB16CKW01-5C-CB
Order 'sw pb spdt alt rnd red wht sld - HB16CKW01-5C-CB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number HB16CKW01-5C-CB-ND.
SW PB SPDT ALT RND AMB WHT SLD - HB16CKW01-5D-DB
Order 'sw pb spdt alt rnd amb wht sld - HB16CKW01-5D-DB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number HB16CKW01-5D-DB-ND.
SW PB SPDT ALT RND GRN SLD - LB16WKW01-FJ
Order 'sw pb spdt alt rnd grn sld - LB16WKW01-FJ' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB16WKW01-FJ-ND.
SW PB SPDT ALT RND GRN SLD - LB16WKW01-FJ-RO
Order 'sw pb spdt alt rnd grn sld - LB16WKW01-FJ-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB16WKW01-FJ-RO-ND.
SW PB SPDT MOM RND RED CLR SLD - HB15CKW01-5C-JB
Order 'sw pb spdt mom rnd red clr sld - HB15CKW01-5C-JB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number HB15CKW01-5C-JB-ND.
SW PB SPDT MOM RND AMB CLR SLD - HB15CKW01-5D-JB
Order 'sw pb spdt mom rnd amb clr sld - HB15CKW01-5D-JB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number HB15CKW01-5D-JB-ND.
SW PB SPDT MOM RND GRN WHT SLD - HB15CKW01-5F-FB
Order 'sw pb spdt mom rnd grn wht sld - HB15CKW01-5F-FB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number HB15CKW01-5F-FB-ND.
Send this link via E-Mail
Help With This Screen