SW PB SPDT PLNGR VERT WH CAP PCB - GB15AV-XB-RO - Switches
| Digi-Key Part Number | GB15AV-XB-RO-ND |
1 |
7.33000 |
Extended Price
7.33 |
| Manufacturer Part Number | GB15AV-XB-RO | |||
| Description | SW PB SPDT PLNGR VERT WH CAP PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GB15AV-XB-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Actuator Type | Round Button |
| Circuit | SPDT |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Mounting Type | Through Hole |
| Switch Function | On-Mom |
| Termination Style | PC Pin |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GB15AV XB RO GB15AVXBRO |
GB15AV-XB-RO Specification Sheet
SW PB SPDT PLNGR VERT WH CAP PCB - GB15AV-XB-RO (GB15AV-XB-RO-ND) - Switches
Related parts Switches :SW PB SPDT PLNGR VERT WH CAP PCB - GB15AV-XB-RO
Order 'sw pb spdt plngr vert wh cap pcb - GB15AV-XB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AV-XB-RO-ND.
SW PB SPDT PLNGR VERT WH CAP PCB - GB15AV-XB
Order 'sw pb spdt plngr vert wh cap pcb - GB15AV-XB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AV-XB-ND.
SW PB SPDT PLNGR VERT BK CAP PCB - GB15AV-XA-RO
Order 'sw pb spdt plngr vert bk cap pcb - GB15AV-XA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AV-XA-RO-ND.
SW PB SPDT PLNGR VERT RD CAP PCB - GB15AV-XC-RO
Order 'sw pb spdt plngr vert rd cap pcb - GB15AV-XC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AV-XC-RO-ND.
SW PB SPDT PLNGR VERT BK CAP PCB - GB15AV-XA
Order 'sw pb spdt plngr vert bk cap pcb - GB15AV-XA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AV-XA-ND.
SW PB SPDT PLNGR VERT RD CAP PCB - GB15AV-XC
Order 'sw pb spdt plngr vert rd cap pcb - GB15AV-XC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AV-XC-ND.
SW PB SPDT STR BRKT BK CAP PCB - AB15AB1-FA-RO
Order 'sw pb spdt str brkt bk cap pcb - AB15AB1-FA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AB15AB1-FA-RO-ND.
SW PB SPDT STR BRKT RED CAP PCB - AB15AB1-FC-RO
Order 'sw pb spdt str brkt red cap pcb - AB15AB1-FC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AB15AB1-FC-RO-ND.
SW PB SPDT STR BRKT BK CAP PCB - AB15AB-FA-RO
Order 'sw pb spdt str brkt bk cap pcb - AB15AB-FA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AB15AB-FA-RO-ND.
SW PB SPDT STR BRKT BK CAP PCB - AB15AB-HA-RO
Order 'sw pb spdt str brkt bk cap pcb - AB15AB-HA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AB15AB-HA-RO-ND.
SW PB SPDT RA BRKT BLACK CAP PCB - AB15AH-FA-RO
Order 'sw pb spdt ra brkt black cap pcb - AB15AH-FA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AB15AH-FA-RO-ND.
SW PB SPDT RA BRKT WHITE CAP PCB - AB15AH-FB-RO
Order 'sw pb spdt ra brkt white cap pcb - AB15AH-FB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AB15AH-FB-RO-ND.
SW PB SPDT RA BRKT RED CAP PCB - AB15AH-FC-RO
Order 'sw pb spdt ra brkt red cap pcb - AB15AH-FC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AB15AH-FC-RO-ND.
SW PB SPDT RA BRKT BLACK CAP PCB - AB15AH-HA-RO
Order 'sw pb spdt ra brkt black cap pcb - AB15AH-HA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AB15AH-HA-RO-ND.
SW PB SPDT RA BRKT RED CAP PCB - AB15AH-HC-RO
Order 'sw pb spdt ra brkt red cap pcb - AB15AH-HC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AB15AH-HC-RO-ND.
Send this link via E-Mail
Help With This Screen
