Keywords:





SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AV-XB

SW PB SPDT PLNGR VERT WH CAP PCB - GB15AV-XB - Switches

Digi-Key Part Number GB15AV-XB-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberGB15AV-XB
DescriptionSW PB SPDT PLNGR VERT WH CAP PCB
Quantity Available Non-Stock
All prices are in USD

Purchase SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AV-XB
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AV-XB
Technical/Catalog InformationGB15AV-XB
VendorNKK Switches of America Inc
CategorySwitches
Actuator TypeRound Button
CircuitSPDT
Contact Rating @ Voltage0.4VA @ 28VAC/DC
Illumination Type, Color-
Illumination Voltage (Nominal)-
Mounting TypeThrough Hole
Switch FunctionOn-Mom
Termination StylePC Pin
TypeStandard
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names GB15AV XB
GB15AVXB

GB15AV-XB Specification Sheet

Image of SW PB SPDT PLNGR VERT WH CAP PCB - GB15AV-XB

SW PB SPDT PLNGR VERT WH CAP PCB - GB15AV-XB (GB15AV-XB-ND) - Switches

Related parts SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AV-XB
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AV-XB
 Order 'sw pb spdt plngr vert wh cap pcb - GB15AV-XB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AV-XB-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AV-XB-RO
 Order 'sw pb spdt plngr vert wh cap pcb - GB15AV-XB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AV-XB-RO-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AV-XA
 Order 'sw pb spdt plngr vert bk cap pcb - GB15AV-XA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AV-XA-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AV-XA-RO
 Order 'sw pb spdt plngr vert bk cap pcb - GB15AV-XA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AV-XA-RO-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AV-XC
 Order 'sw pb spdt plngr vert rd cap pcb - GB15AV-XC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AV-XC-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AV-XC-RO
 Order 'sw pb spdt plngr vert rd cap pcb - GB15AV-XC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AV-XC-RO-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc AB15AB1-FA
 Order 'sw pb spdt str brkt bk cap pcb - AB15AB1-FA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AB15AB1-FA-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc AB15AB1-FA-RO
 Order 'sw pb spdt str brkt bk cap pcb - AB15AB1-FA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AB15AB1-FA-RO-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc AB15AB1-FC
 Order 'sw pb spdt str brkt red cap pcb - AB15AB1-FC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AB15AB1-FC-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc AB15AB1-FC-RO
 Order 'sw pb spdt str brkt red cap pcb - AB15AB1-FC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AB15AB1-FC-RO-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc AB15AB-FA
 Order 'sw pb spdt str brkt bk cap pcb - AB15AB-FA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AB15AB-FA-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc AB15AB-FA-RO
 Order 'sw pb spdt str brkt bk cap pcb - AB15AB-FA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AB15AB-FA-RO-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc AB15AB-HA
 Order 'sw pb spdt str brkt bk cap pcb - AB15AB-HA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AB15AB-HA-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc AB15AB-HA-RO
 Order 'sw pb spdt str brkt bk cap pcb - AB15AB-HA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AB15AB-HA-RO-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc AB15AH-FA
 Order 'sw pb spdt ra brkt black cap pcb - AB15AH-FA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AB15AH-FA-ND.

Options for SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AV-XB
Send this link via E-Mail
Help With This Screen

SW PB SPDT PLNGR VERT WH CAP PCB - GB15AV-XB
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SW PB SPDT PLNGR VERT RD CAP PCB - GB15AV-XC-RO Next: SW PB SPDT PLNGR VERT WH CAP PCB - GB15AV-XB-RO
SW PB SPDT PLNGR VERT WH CAP PCB - GB15AV-XB