SW PB SPDT PLNGR VERTICAL PCB - GB15AV-RO - Switches
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AV-RO
| Digi-Key Part Number | GB15AV-RO-ND |
1 |
6.95000 |
Extended Price
6.95 |
| Manufacturer Part Number | GB15AV-RO | |||
| Description | SW PB SPDT PLNGR VERTICAL PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GB15AV-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Actuator Type | Plunger for Cap |
| Circuit | SPDT |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Mounting Type | Through Hole |
| Switch Function | On-Mom |
| Termination Style | PC Pin |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GB15AV RO GB15AVRO |
GB15AV-RO Specification Sheet
SW PB SPDT PLNGR VERTICAL PCB - GB15AV-RO (GB15AV-RO-ND) - Switches
Related parts SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AV-ROSW PB SPDT PLNGR VERTICAL PCB - GB15AV-RO
Order 'sw pb spdt plngr vertical pcb - GB15AV-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AV-RO-ND.
SW PB SPDT PLNGR VERTICAL PCB - GB15AV
Order 'sw pb spdt plngr vertical pcb - GB15AV' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AV-ND.
SW PB SPDT PLNGR STRAIGHT PCB - GB15AP-RO
Order 'sw pb spdt plngr straight pcb - GB15AP-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AP-RO-ND.
SW PB SPDT STRAIGHT BRKT PCB - AB15AB-RO
Order 'sw pb spdt straight brkt pcb - AB15AB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AB15AB-RO-ND.
SW PB SPDT PLNGR STRAIGHT PCB - GB15AP
Order 'sw pb spdt plngr straight pcb - GB15AP' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AP-ND.
SW PB SPDT PLNGR VERT BK CAP PCB - GB15AV-XA-RO
Order 'sw pb spdt plngr vert bk cap pcb - GB15AV-XA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AV-XA-RO-ND.
SW PB SPDT PLNGR VERT WH CAP PCB - GB15AV-XB-RO
Order 'sw pb spdt plngr vert wh cap pcb - GB15AV-XB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AV-XB-RO-ND.
SW PB SPDT PLNGR VERT RD CAP PCB - GB15AV-XC-RO
Order 'sw pb spdt plngr vert rd cap pcb - GB15AV-XC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AV-XC-RO-ND.
SW PB SPDT PLNGR BK CAP RA PCB - GB15AH-XA-RO
Order 'sw pb spdt plngr bk cap ra pcb - GB15AH-XA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AH-XA-RO-ND.
SW PB SPDT PLNGR WHT CAP RA PCB - GB15AH-XB-RO
Order 'sw pb spdt plngr wht cap ra pcb - GB15AH-XB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AH-XB-RO-ND.
SW PB SPDT PLNGR RED CAP RA PCB - GB15AH-XC-RO
Order 'sw pb spdt plngr red cap ra pcb - GB15AH-XC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AH-XC-RO-ND.
SW PB SPDT PLNGR BK CAP STR PCB - GB15AP-XA-RO
Order 'sw pb spdt plngr bk cap str pcb - GB15AP-XA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AP-XA-RO-ND.
SW PB SPDT PLNGR WH CAP STR PCB - GB15AP-XB-RO
Order 'sw pb spdt plngr wh cap str pcb - GB15AP-XB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AP-XB-RO-ND.
SW PB SPDT PLNGR RD CAP STR PCB - GB15AP-XC-RO
Order 'sw pb spdt plngr rd cap str pcb - GB15AP-XC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AP-XC-RO-ND.
SW PB SPDT PLNGR VERT BK CAP PCB - GB15AV-XA
Order 'sw pb spdt plngr vert bk cap pcb - GB15AV-XA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AV-XA-ND.
Options for SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AV-RO
Send this link via E-Mail
Help With This Screen
