SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AV
SW PB SPDT PLNGR VERTICAL PCB - GB15AV - Switches
| Digi-Key Part Number | GB15AV-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | GB15AV | |||
| Description | SW PB SPDT PLNGR VERTICAL PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AV
| Technical/Catalog Information | GB15AV |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Actuator Type | Plunger for Cap |
| Circuit | SPDT |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Through Hole |
| Switch Function | On-Mom |
| Termination Style | PC Pin |
| Type | Standard |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
GB15AV GB15AV |
GB15AV Specification Sheet
SW PB SPDT PLNGR VERTICAL PCB - GB15AV (GB15AV-ND) - Switches
Related parts SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AVSPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AV
Order 'sw pb spdt plngr vertical pcb - GB15AV' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AV-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AV-RO
Order 'sw pb spdt plngr vertical pcb - GB15AV-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AV-RO-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AP
Order 'sw pb spdt plngr straight pcb - GB15AP' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AP-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AP-RO
Order 'sw pb spdt plngr straight pcb - GB15AP-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AP-RO-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AV-XA
Order 'sw pb spdt plngr vert bk cap pcb - GB15AV-XA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AV-XA-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AV-XA-RO
Order 'sw pb spdt plngr vert bk cap pcb - GB15AV-XA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AV-XA-RO-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AV-XB
Order 'sw pb spdt plngr vert wh cap pcb - GB15AV-XB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AV-XB-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AV-XB-RO
Order 'sw pb spdt plngr vert wh cap pcb - GB15AV-XB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AV-XB-RO-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AV-XC
Order 'sw pb spdt plngr vert rd cap pcb - GB15AV-XC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AV-XC-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AV-XC-RO
Order 'sw pb spdt plngr vert rd cap pcb - GB15AV-XC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AV-XC-RO-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AH-XA
Order 'sw pb spdt plngr bk cap ra pcb - GB15AH-XA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AH-XA-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AH-XA-RO
Order 'sw pb spdt plngr bk cap ra pcb - GB15AH-XA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AH-XA-RO-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AH-XB
Order 'sw pb spdt plngr wht cap ra pcb - GB15AH-XB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AH-XB-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AH-XB-RO
Order 'sw pb spdt plngr wht cap ra pcb - GB15AH-XB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AH-XB-RO-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AH-XC
Order 'sw pb spdt plngr red cap ra pcb - GB15AH-XC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AH-XC-ND.
Options for SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AV
Send this link via E-Mail
Help With This Screen
