SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AH-XB-RO
SW PB SPDT PLNGR WHT CAP RA PCB - GB15AH-XB-RO - Switches
| Digi-Key Part Number | GB15AH-XB-RO-ND |
1 |
7.33000 |
Extended Price
7.33 |
| Manufacturer Part Number | GB15AH-XB-RO | |||
| Description | SW PB SPDT PLNGR WHT CAP RA PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GB15AH-XB-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Actuator Type | Round Button |
| Circuit | SPDT |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Mounting Type | Through Hole |
| Switch Function | On-Mom |
| Termination Style | PC Pin |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GB15AH XB RO GB15AHXBRO |
GB15AH-XB-RO Specification Sheet
SW PB SPDT PLNGR WHT CAP RA PCB - GB15AH-XB-RO (GB15AH-XB-RO-ND) - Switches
Related parts SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AH-XB-ROSPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AH-XB
Order 'sw pb spdt plngr wht cap ra pcb - GB15AH-XB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AH-XB-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AH-XB-RO
Order 'sw pb spdt plngr wht cap ra pcb - GB15AH-XB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AH-XB-RO-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AH-XA
Order 'sw pb spdt plngr bk cap ra pcb - GB15AH-XA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AH-XA-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AH-XA-RO
Order 'sw pb spdt plngr bk cap ra pcb - GB15AH-XA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AH-XA-RO-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AH-XC
Order 'sw pb spdt plngr red cap ra pcb - GB15AH-XC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AH-XC-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AH-XC-RO
Order 'sw pb spdt plngr red cap ra pcb - GB15AH-XC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AH-XC-RO-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AP-XB
Order 'sw pb spdt plngr wh cap str pcb - GB15AP-XB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AP-XB-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AP-XB-RO
Order 'sw pb spdt plngr wh cap str pcb - GB15AP-XB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AP-XB-RO-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G3B15AH-R-XC
Order 'sw pb spdt plngr red cap ra smd - G3B15AH-R-XC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3B15AH-R-XC-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G3B15AH-R-XC-RO
Order 'sw pb spdt plngr red cap ra smd - G3B15AH-R-XC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3B15AH-R-XC-RO-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G3B15AH-XA
Order 'sw pb spdt plngr bk cap ra smd - G3B15AH-XA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3B15AH-XA-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G3B15AH-XA-RO
Order 'sw pb spdt plngr bk cap ra smd - G3B15AH-XA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3B15AH-XA-RO-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G3B15AH-XC-RO
Order 'sw pb spdt plngr red cap ra smd - G3B15AH-XC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3B15AH-XC-RO-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AP-XA
Order 'sw pb spdt plngr bk cap str pcb - GB15AP-XA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AP-XA-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AP-XA-RO
Order 'sw pb spdt plngr bk cap str pcb - GB15AP-XA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AP-XA-RO-ND.
Options for SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AH-XB-RO
Send this link via E-Mail
Help With This Screen
