SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AH
SW PB SPDT .130" PLNGR RA PCB - GB15AH - Switches
| Digi-Key Part Number | GB15AH-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | GB15AH | |||
| Description | SW PB SPDT .130" PLNGR RA PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AH
| Technical/Catalog Information | GB15AH |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Actuator Type | Plunger for Cap |
| Circuit | SPDT |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Through Hole |
| Switch Function | On-Mom |
| Termination Style | PC Pin |
| Type | Standard |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
GB15AH GB15AH |
GB15AH Specification Sheet
SW PB SPDT .130" PLNGR RA PCB - GB15AH (GB15AH-ND) - Switches
Related parts SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AHSPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AH
Order 'sw pb spdt .130" plngr ra pcb - GB15AH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AH-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AH-RO
Order 'sw pb spdt .130" plngr ra pcb - GB15AH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AH-RO-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc M2B15AA5G30
Order 'sw pb spdt .282" gold ra pcb - M2B15AA5G30' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2B15AA5G30-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc M2B15AA5G30-RO
Order 'sw pb spdt .282" gold ra pcb - M2B15AA5G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2B15AA5G30-RO-ND.
SPDT Rocker Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc GW12LBH
Order 'sw rocker spdt paddle wht ra pcb - GW12LBH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GW12LBH-ND.
SPDT Rocker Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc GW12LBH-RO
Order 'sw rocker spdt paddle wht ra pcb - GW12LBH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GW12LBH-RO-ND.
SPDT Rocker Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc GW12LCH
Order 'sw rocker spdt paddle red ra pcb - GW12LCH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GW12LCH-ND.
SPDT Rocker Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc GW12LCH-RO
Order 'sw rocker spdt paddle red ra pcb - GW12LCH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GW12LCH-RO-ND.
SPDT Rocker Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc GW12LHH
Order 'sw rocker spdt paddle gry ra pcb - GW12LHH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GW12LHH-ND.
SPDT Rocker Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc GW12LHH-RO
Order 'sw rocker spdt paddle gry ra pcb - GW12LHH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GW12LHH-RO-ND.
SPDT Rocker Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc GW12RBH
Order 'sw rocker spdt rocker wht ra pcb - GW12RBH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GW12RBH-ND.
SPDT Rocker Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc GW12RBH-RO
Order 'sw rocker spdt rocker wht ra pcb - GW12RBH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GW12RBH-RO-ND.
SPDT Rocker Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc GW12RCH
Order 'sw rocker spdt rocker red ra pcb - GW12RCH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GW12RCH-ND.
SPDT Rocker Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc GW12RCH-RO
Order 'sw rocker spdt rocker red ra pcb - GW12RCH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GW12RCH-RO-ND.
SPDT Rocker Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc GW12RHH
Order 'sw rocker spdt rocker gry ra pcb - GW12RHH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GW12RHH-ND.
Options for SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc GB15AH
Send this link via E-Mail
Help With This Screen
