Keywords:





SW PB SPDT PLNGR RED CAP RA SMD - G3B15AH-XC-RO - Switches

SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G3B15AH-XC-RO

Digi-Key Part Number G3B15AH-XC-RO-ND
Price Break
1
Unit Price
8.95000
Extended Price
8.95
Manufacturer Part NumberG3B15AH-XC-RO
DescriptionSW PB SPDT PLNGR RED CAP RA SMD
Quantity Available Non-Stock
All prices are in USD

Purchase SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G3B15AH-XC-RO
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G3B15AH-XC-RO
Technical/Catalog InformationG3B15AH-XC-RO
VendorNKK Switches of America Inc
CategorySwitches
Actuator TypeRound Button
CircuitSPDT
Contact Rating @ Voltage0.4VA @ 28VAC/DC
Illumination Type, Color-
Illumination Voltage (Nominal)-
Mounting TypeSurface Mount
Switch FunctionOn-Mom
Termination StyleGull Wing
TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G3B15AH XC RO
G3B15AHXCRO

G3B15AH-XC-RO Specification Sheet

Image of SW PB SPDT PLNGR RED CAP RA SMD - G3B15AH-XC-RO

SW PB SPDT PLNGR RED CAP RA SMD - G3B15AH-XC-RO (G3B15AH-XC-RO-ND) - Switches

Related parts SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G3B15AH-XC-RO
SW PB SPDT PLNGR RED CAP RA SMD - G3B15AH-XC-RO
 Order 'sw pb spdt plngr red cap ra smd - G3B15AH-XC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3B15AH-XC-RO-ND.
SW PB SPDT PLNGR RED CAP RA SMD - G3B15AH-R-XC
 Order 'sw pb spdt plngr red cap ra smd - G3B15AH-R-XC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3B15AH-R-XC-ND.
SW PB SPDT PLNGR RED CAP RA SMD - G3B15AH-R-XC-RO
 Order 'sw pb spdt plngr red cap ra smd - G3B15AH-R-XC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3B15AH-R-XC-RO-ND.
SW PB SPDT PLNGR BK CAP RA SMD - G3B15AH-XA
 Order 'sw pb spdt plngr bk cap ra smd - G3B15AH-XA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3B15AH-XA-ND.
SW PB SPDT PLNGR BK CAP RA SMD - G3B15AH-XA-RO
 Order 'sw pb spdt plngr bk cap ra smd - G3B15AH-XA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3B15AH-XA-RO-ND.
SW PB SPDT PLNGR RED CAP RA PCB - GB15AH-XC
 Order 'sw pb spdt plngr red cap ra pcb - GB15AH-XC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AH-XC-ND.
SW PB SPDT PLNGR RED CAP RA PCB - GB15AH-XC-RO
 Order 'sw pb spdt plngr red cap ra pcb - GB15AH-XC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AH-XC-RO-ND.
SW PB DPDT PLNGR RED CAP RA SMD - G3B25AH-R-XC
 Order 'sw pb dpdt plngr red cap ra smd - G3B25AH-R-XC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3B25AH-R-XC-ND.
SW PB DPDT PLNGR RED CAP RA SMD - G3B25AH-R-XC-RO
 Order 'sw pb dpdt plngr red cap ra smd - G3B25AH-R-XC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3B25AH-R-XC-RO-ND.
SW PB SPDT PLUNGER W/BRKT RA SMD - G3B15AH
 Order 'sw pb spdt plunger w/brkt ra smd - G3B15AH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3B15AH-ND.
SW PB SPDT PLUNGER W/BRKT RA SMD - G3B15AH-R
 Order 'sw pb spdt plunger w/brkt ra smd - G3B15AH-R' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3B15AH-R-ND.
SW PB SPDT PLUNGER W/BRKT RA SMD - G3B15AH-RO
 Order 'sw pb spdt plunger w/brkt ra smd - G3B15AH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3B15AH-RO-ND.
SW PB SPDT PLUNGER W/BRKT RA SMD - G3B15AH-R-RO
 Order 'sw pb spdt plunger w/brkt ra smd - G3B15AH-R-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3B15AH-R-RO-ND.
SW PB SPDT PLNGR RD CAP STR PCB - GB15AP-XC
 Order 'sw pb spdt plngr rd cap str pcb - GB15AP-XC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AP-XC-ND.
SW PB SPDT PLNGR RD CAP STR PCB - GB15AP-XC-RO
 Order 'sw pb spdt plngr rd cap str pcb - GB15AP-XC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number GB15AP-XC-RO-ND.

Options for SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G3B15AH-XC-RO
Send this link via E-Mail
Help With This Screen

SW PB SPDT PLNGR RED CAP RA SMD - G3B15AH-XC-RO
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SW PB SPDT PLNGR RED CAP RA SMD - G3B15AH-R-XC-RO Next: SW PB SPDT PLNGR STRAIGHT PCB - GB15AP
SW PB SPDT PLNGR RED CAP RA SMD - G3B15AH-XC-RO