SWITCH PUSH BUTT SPDT ON/MOM SMD - G3B15AH-R-YC - Switches
| Digi-Key Part Number | G3B15AH-R-YC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | G3B15AH-R-YC | |||
| Description | SWITCH PUSH BUTT SPDT ON/MOM SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | G3B15AH-R-YC |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Actuator Type | Round Button |
| Circuit | SPDT |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Surface Mount |
| Switch Function | On-Mom |
| Termination Style | Gull Wing |
| Type | Standard |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
G3B15AH R YC G3B15AHRYC |
G3B15AH-R-YC Specification Sheet
SWITCH PUSH BUTT SPDT ON/MOM SMD - G3B15AH-R-YC (G3B15AH-R-YC-ND) - Switches
Related parts Switches :SWITCH PUSH BUTT SPDT ON/MOM SMD - G3B15AH-R-YC
Order 'switch push butt spdt on/mom smd - G3B15AH-R-YC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3B15AH-R-YC-ND.
SW PUSHBUTTON SPDT R/A RED SMD - G3B15AH-R-YC-RO
Order 'sw pushbutton spdt r/a red smd - G3B15AH-R-YC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3B15AH-R-YC-RO-ND.
SWITCH ROCKER TINY SPDT R/A SMD - ET08J6SA1BE2
Order 'switch rocker tiny spdt r/a smd - ET08J6SA1BE2' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN10220CT-ND.
SWITCH ROCKER TINY SPDT R/A SMD - ET08J6SA1BE2
Order 'switch rocker tiny spdt r/a smd - ET08J6SA1BE2' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN10220DKR-ND.
SWITCH TOGGLE TINY SPDT R/A SMD - ET08M3D1SA1BE
Order 'switch toggle tiny spdt r/a smd - ET08M3D1SA1BE' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN10221CT-ND.
SWITCH TOGGLE TINY SPDT R/A SMD - ET08M3D1SA1BE
Order 'switch toggle tiny spdt r/a smd - ET08M3D1SA1BE' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN10221DKR-ND.
SWITCH TOGGLE TINY SPDT R/A SMD - ET08MD1SA1BE
Order 'switch toggle tiny spdt r/a smd - ET08MD1SA1BE' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN10222CT-ND.
SWITCH TOGGLE TINY SPDT R/A SMD - ET08MD1SA1BE
Order 'switch toggle tiny spdt r/a smd - ET08MD1SA1BE' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN10222DKR-ND.
SWITCH PB SPDT ON-MOM - MB2411E1W01-FA
Order 'switch pb spdt on-mom - MB2411E1W01-FA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MB2411E1W01-FA-ND.
SWITCH ROCKER MINI SPDT MOM RED - MLW3015-C-SC-1A
Order 'switch rocker mini spdt mom red - MLW3015-C-SC-1A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MLW3015-C-SC-1A-ND.
SWITCH TOGGLE SPDT MOM .4VA - B15AP
Order 'switch toggle spdt mom .4va - B15AP' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1014-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2015BB1W01
Order 'switch toggle spdt mom 6a 5pcs - M2015BB1W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1031-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2015ES1W01
Order 'switch toggle spdt mom 6a 5pcs - M2015ES1W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1045-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2015SS1W01
Order 'switch toggle spdt mom 6a 5pcs - M2015SS1W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1059-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2015SS1W03
Order 'switch toggle spdt mom 6a 5pcs - M2015SS1W03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1080-ND.
Send this link via E-Mail
Help With This Screen
