SW PB SPDT PLNGR RED CAP RA SMD - G3B15AH-R-XC - Switches, Encoders
| Digi-Key Part Number | G3B15AH-R-XC-ND |
1 |
8.42000 |
Extended Price
8.42 |
| Manufacturer Part Number | G3B15AH-R-XC | |||
| Description | SW PB SPDT PLNGR RED CAP RA SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | G3B15AH-R-XC |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Surface (SMD, SMT) |
| Type | Standard |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Right Angle |
| Termination Style | Gull Wing |
| Actuator Type | Round Button |
| Actuator Color | Red |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
G3B15AH R XC G3B15AHRXC |
SW PB SPDT PLNGR RED CAP RA SMD - G3B15AH-R-XC (G3B15AH-R-XC-ND) - Switches, Encoders
Related parts Switches, Encoders:SW PB SPDT PLNGR RED CAP RA SMD - G3B15AH-R-XC
Order 'sw pb spdt plngr red cap ra smd - G3B15AH-R-XC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G3B15AH-R-XC-ND.
SW PB SPDT PLNGR RED CAP RA SMD - G3B15AH-R-XC-RO
Order 'sw pb spdt plngr red cap ra smd - G3B15AH-R-XC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G3B15AH-R-XC-RO-ND.
SW PB SPDT PLNGR RED CAP RA SMD - G3B15AH-XC-RO
Order 'sw pb spdt plngr red cap ra smd - G3B15AH-XC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G3B15AH-XC-RO-ND.
SW PB SPDT PLNGR BK CAP RA SMD - G3B15AH-XA
Order 'sw pb spdt plngr bk cap ra smd - G3B15AH-XA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G3B15AH-XA-ND.
SW PB SPDT PLNGR BK CAP RA SMD - G3B15AH-XA-RO
Order 'sw pb spdt plngr bk cap ra smd - G3B15AH-XA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G3B15AH-XA-RO-ND.
SW PB DPDT PLNGR RED CAP RA SMD - G3B25AH-R-XC
Order 'sw pb dpdt plngr red cap ra smd - G3B25AH-R-XC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G3B25AH-R-XC-ND.
SW PB DPDT PLNGR RED CAP RA SMD - G3B25AH-R-XC-RO
Order 'sw pb dpdt plngr red cap ra smd - G3B25AH-R-XC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G3B25AH-R-XC-RO-ND.
SW PB SPDT PLNGR RED CAP RA PCB - GB15AH-XC
Order 'sw pb spdt plngr red cap ra pcb - GB15AH-XC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number GB15AH-XC-ND.
SW PB SPDT PLNGR RED CAP RA PCB - GB15AH-XC-RO
Order 'sw pb spdt plngr red cap ra pcb - GB15AH-XC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number GB15AH-XC-RO-ND.
SW PB SPDT PLNGR BK CAP BRKT SMD - G3B15AB-S-XA
Order 'sw pb spdt plngr bk cap brkt smd - G3B15AB-S-XA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G3B15AB-S-XA-ND.
SW PB SPDT PLNGR BK CAP BRKT SMD - G3B15AB-S-XA-RO
Order 'sw pb spdt plngr bk cap brkt smd - G3B15AB-S-XA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G3B15AB-S-XA-RO-ND.
SW PB SPDT PLNGR BK CAP BRKT SMD - G3B15AB-XA
Order 'sw pb spdt plngr bk cap brkt smd - G3B15AB-XA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G3B15AB-XA-ND.
SW PB SPDT PLNGR BK CAP BRKT SMD - G3B15AB-XA-RO
Order 'sw pb spdt plngr bk cap brkt smd - G3B15AB-XA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G3B15AB-XA-RO-ND.
SW PB SPDT PLUNGER W/BRKT RA SMD - G3B15AH
Order 'sw pb spdt plunger w/brkt ra smd - G3B15AH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G3B15AH-ND.
SW PB SPDT PLUNGER W/BRKT RA SMD - G3B15AH-R
Order 'sw pb spdt plunger w/brkt ra smd - G3B15AH-R' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G3B15AH-R-ND.
Send this link via E-Mail
Help With This Screen