SW PB SPDT PLNGR BK CAP BRKT SMD - G3B15AB-XA-RO - Switches, Encoders
| Digi-Key Part Number | G3B15AB-XA-RO-ND |
1 |
8.30000 |
Extended Price
8.30 |
| Manufacturer Part Number | G3B15AB-XA-RO | |||
| Description | SW PB SPDT PLNGR BK CAP BRKT SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G3B15AB-XA-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Surface (SMD, SMT) |
| Type | Standard |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Vertical |
| Termination Style | Gull Wing |
| Actuator Type | Round Button |
| Actuator Color | Black |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G3B15AB XA RO G3B15ABXARO |
SW PB SPDT PLNGR BK CAP BRKT SMD - G3B15AB-XA-RO (G3B15AB-XA-RO-ND) - Switches, Encoders
Related parts Switches, Encoders:SW PB SPDT PLNGR BK CAP BRKT SMD - G3B15AB-XA
Order 'sw pb spdt plngr bk cap brkt smd - G3B15AB-XA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G3B15AB-XA-ND.
SW PB SPDT PLNGR BK CAP BRKT SMD - G3B15AB-XA-RO
Order 'sw pb spdt plngr bk cap brkt smd - G3B15AB-XA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G3B15AB-XA-RO-ND.
SW PB SPDT PLNGR BK CAP BRKT SMD - G3B15AB-S-XA
Order 'sw pb spdt plngr bk cap brkt smd - G3B15AB-S-XA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G3B15AB-S-XA-ND.
SW PB SPDT PLNGR BK CAP BRKT SMD - G3B15AB-S-XA-RO
Order 'sw pb spdt plngr bk cap brkt smd - G3B15AB-S-XA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G3B15AB-S-XA-RO-ND.
SW PB SPDT PLNGR BK CAP RA SMD - G3B15AH-XA
Order 'sw pb spdt plngr bk cap ra smd - G3B15AH-XA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G3B15AH-XA-ND.
SW PB SPDT PLNGR BK CAP RA SMD - G3B15AH-XA-RO
Order 'sw pb spdt plngr bk cap ra smd - G3B15AH-XA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G3B15AH-XA-RO-ND.
SW PB DPDT PLNGR RD CAP BRKT SMD - G3B25AB-XA
Order 'sw pb dpdt plngr rd cap brkt smd - G3B25AB-XA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G3B25AB-XA-ND.
SW PB DPDT PLNGR RD CAP BRKT SMD - G3B25AB-XA-RO
Order 'sw pb dpdt plngr rd cap brkt smd - G3B25AB-XA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G3B25AB-XA-RO-ND.
SW PB SPDT PLNGR BK CAP RA PCB - GB15AH-XA
Order 'sw pb spdt plngr bk cap ra pcb - GB15AH-XA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number GB15AH-XA-ND.
SW PB SPDT PLNGR BK CAP RA PCB - GB15AH-XA-RO
Order 'sw pb spdt plngr bk cap ra pcb - GB15AH-XA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number GB15AH-XA-RO-ND.
SW PB SPDT PLNGR BK CAP STR PCB - GB15AP-XA
Order 'sw pb spdt plngr bk cap str pcb - GB15AP-XA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number GB15AP-XA-ND.
SW PB SPDT PLNGR BK CAP STR PCB - GB15AP-XA-RO
Order 'sw pb spdt plngr bk cap str pcb - GB15AP-XA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number GB15AP-XA-RO-ND.
SW PB DPDT PLNGR RD CAP BRKT SMD - G3B25AB-S-XA
Order 'sw pb dpdt plngr rd cap brkt smd - G3B25AB-S-XA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G3B25AB-S-XA-ND.
SW PB DPDT PLNGR RD CAP BRKT SMD - G3B25AB-S-XA-RO
Order 'sw pb dpdt plngr rd cap brkt smd - G3B25AB-S-XA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G3B25AB-S-XA-RO-ND.
SW PB SPDT PLNGR RED CAP RA SMD - G3B15AH-R-XC
Order 'sw pb spdt plngr red cap ra smd - G3B15AH-R-XC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G3B15AH-R-XC-ND.
Send this link via E-Mail
Help With This Screen