SW PB RND RED LED WH ACT BK PLUG - FP0115CAC1BC-C2
| Digi-Key Part Number | FP0115CAC1BC-C2-ND |
1 |
20.41000 |
Extended Price
20.41 |
| Manufacturer Part Number | FP0115CAC1BC-C2 | |||
| Description | SW PB RND RED LED WH ACT BK PLUG | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | FP0115CAC1BC-C2 |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount, Snap-In |
| Type | Illuminated |
| Switch Function | On-Off |
| Orientation | Vertical |
| Termination Style | Connector |
| Actuator Type | Round Button |
| Actuator Color | White |
| Illumination Type, Color | LED, Red |
| Illumination Voltage | 1.85 VDC [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FP0115CAC1BC C2 FP0115CAC1BCC2 |
SW PB RND RED LED WH ACT BK PLUG - FP0115CAC1BC-C2 (FP0115CAC1BC-C2-ND)
Related parts:SW PB RND RED LED WH ACT BK PLUG - FP0115CAC1BC-C2
Order 'sw pb rnd red led wh act bk plug - FP0115CAC1BC-C2' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number FP0115CAC1BC-C2-ND.
SW PB RND RED LED WH ACT BK PLUG - FP0115CAC1BC-C2-RO
Order 'sw pb rnd red led wh act bk plug - FP0115CAC1BC-C2-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number FP0115CAC1BC-C2-RO-ND.
SW PB RND AMB LED WH ACT BK PLUG - FP0115CAC1BD-C2
Order 'sw pb rnd amb led wh act bk plug - FP0115CAC1BD-C2' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number FP0115CAC1BD-C2-ND.
SW PB RND AMB LED WH ACT BK PLUG - FP0115CAC1BD-C2-RO
Order 'sw pb rnd amb led wh act bk plug - FP0115CAC1BD-C2-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number FP0115CAC1BD-C2-RO-ND.
SW PB RND GRN LED WH ACT BK PLUG - FP0115CAC1BF-C2
Order 'sw pb rnd grn led wh act bk plug - FP0115CAC1BF-C2' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number FP0115CAC1BF-C2-ND.
SW PB RND GRN LED WH ACT BK PLUG - FP0115CAC1BF-C2-RO
Order 'sw pb rnd grn led wh act bk plug - FP0115CAC1BF-C2-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number FP0115CAC1BF-C2-RO-ND.
SW PB RND RED LED WHT ACT BLACK - FP0115CAC1BC
Order 'sw pb rnd red led wht act black - FP0115CAC1BC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number FP0115CAC1BC-ND.
SW PB RND RED LED&ACT BK W/PLUG - FP0115CAC1CC-C2
Order 'sw pb rnd red led&act bk w/plug - FP0115CAC1CC-C2' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number FP0115CAC1CC-C2-ND.
SW PB RND RED LED&ACT BK W/PLUG - FP0115CAC1CC-C2-RO
Order 'sw pb rnd red led&act bk w/plug - FP0115CAC1CC-C2-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number FP0115CAC1CC-C2-RO-ND.
SW PB RND RED LED&ACT BLACK - FP0115CAC1CC
Order 'sw pb rnd red led&act black - FP0115CAC1CC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number FP0115CAC1CC-ND.
SW PB RND AMB LED&ACT BK W/PLUG - FP0115CAC1DD-C3
Order 'sw pb rnd amb led&act bk w/plug - FP0115CAC1DD-C3' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number FP0115CAC1DD-C3-ND.
SW PB RND AMB LED&ACT BK W/PLUG - FP0115CAC1DD-C3-RO
Order 'sw pb rnd amb led&act bk w/plug - FP0115CAC1DD-C3-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number FP0115CAC1DD-C3-RO-ND.
SW PB RND GRN LED&ACT BK W/PLUG - FP0115CAC1FF-C3
Order 'sw pb rnd grn led&act bk w/plug - FP0115CAC1FF-C3' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number FP0115CAC1FF-C3-ND.
SW PB RND GRN LED&ACT BK W/PLUG - FP0115CAC1FF-C3-RO
Order 'sw pb rnd grn led&act bk w/plug - FP0115CAC1FF-C3-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number FP0115CAC1FF-C3-RO-ND.
SW PB DPDT RED LED BK BZL SLD - EB2061-B-J22AC
Order 'sw pb dpdt red led bk bzl sld - EB2061-B-J22AC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number EB2061-B-J22AC-ND.
Send this link via E-Mail
Help With This Screen