Keywords:





SW PB ILLM BLK 15A 250VAC DPST - PB1973HBLKGILEF3 - Switches

Digi-Key Part Number EG4402-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
3.54000
3.15800
2.72250
2.17800
1.90576
1.57905
1.41570
1.36125
Extended Price
3.54
31.58
272.25
544.50
952.88
1579.05
3539.25
6806.25
Manufacturer Part NumberPB1973HBLKGILEF3
DescriptionSW PB ILLM BLK 15A 250VAC DPST
Quantity Available 165
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPB1973HBLKGILEF3
VendorE-Switch
CategorySwitches
Actuator TypeRectangular Button
CircuitDPST-NO
Contact Rating @ Voltage15A @ 250VAC
Illumination Type, ColorIncandescent, Green
Illumination Voltage (Nominal)12 VDC
Mounting TypePanel Mount, Snap-In
Switch FunctionOff-Mom
Termination StyleQuick Connect - .187" (4.7mm)
TypeIlluminated
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PB1973HBLKGILEF3
PB1973HBLKGILEF3
EG4402 ND
EG4402ND
EG4402

PB1973HBLKGILEF3 Specification Sheet

Image of SW PB ILLM BLK 15A 250VAC DPST - PB1973HBLKGILEF3

SW PB ILLM BLK 15A 250VAC DPST - PB1973HBLKGILEF3 (EG4402-ND) - Switches

Related parts Switches :
SW PB ILLM BLK 15A 250VAC DPST - PB1973HBLKGILEF3
 Order 'sw pb illm blk 15a 250vac dpst - PB1973HBLKGILEF3' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4402-ND.
SW PB ILLM BLK 15A 250VAC DPST - PB1973GBLKRILEF1
 Order 'sw pb illm blk 15a 250vac dpst - PB1973GBLKRILEF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4401-ND.
SW PB ILLM BLK 15A 250VAC DPST - PB1973GBLKRILEF4
 Order 'sw pb illm blk 15a 250vac dpst - PB1973GBLKRILEF4' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number PB1973GBLKRILEF4-ND.
SW PB ILLM BLK 15A 250VAC SPST - PB1973CBLKGILEF3
 Order 'sw pb illm blk 15a 250vac spst - PB1973CBLKGILEF3' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4398-ND.
SW PB ILLM BLK 15A 250VAC SPST - PB1973CBLKRILEF1
 Order 'sw pb illm blk 15a 250vac spst - PB1973CBLKRILEF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4399-ND.
SW PB ILLM BLK 15A 250VAC SPST - PB1973DBLKGILEF3
 Order 'sw pb illm blk 15a 250vac spst - PB1973DBLKGILEF3' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4400-ND.
SW PB BLK 15A 250VAC SPST - PB1973ABLKBLKEF0
 Order 'sw pb blk 15a 250vac spst - PB1973ABLKBLKEF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4397-ND.
SW PB BLK 15A 250VAC SPST - PB1973BBLKBLKEF0
 Order 'sw pb blk 15a 250vac spst - PB1973BBLKBLKEF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number PB1973BBLKBLKEF0-ND.
SW PB SPDT RND 15A GN/BK SLD - SCB16S15D-4FA-RO
 Order 'sw pb spdt rnd 15a gn/bk sld - SCB16S15D-4FA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SCB16S15D-4FA-RO-ND.
SW PB SPDT RND 15A SLD LUG - SCB16S15D-RO
 Order 'sw pb spdt rnd 15a sld lug - SCB16S15D-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SCB16S15D-RO-ND.
SWITCH BASIC SPST 15A 250VAC - V-15G-3A5-K
 Order 'switch basic spst 15a 250vac - V-15G-3A5-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-15G-3A5-K-ND.
SW PB SPDT BLK CAP RED & YLW LED - 5511MBLKYELRED
 Order 'sw pb spdt blk cap red & ylw led - 5511MBLKYELRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 5511MBLKYELRED-ND.
SW PB SPDT BLK CAP GRN & YLW LED - 5511MBLKGRNYEL
 Order 'sw pb spdt blk cap grn & ylw led - 5511MBLKGRNYEL' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 5511MBLKGRNYEL-ND.
SW PB SPDT BLK CAP RED/GRN LED - EB2011G-A-J23ACF
 Order 'sw pb spdt blk cap red/grn led - EB2011G-A-J23ACF' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2011G-A-J23ACF-ND.
SW PB SPDT BLK CAP RED/GRN LEDS - EB2065-A-J34ACF
 Order 'sw pb spdt blk cap red/grn leds - EB2065-A-J34ACF' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2065-A-J34ACF-ND.

Send this link via E-Mail
Help With This Screen

SW PB ILLM BLK 15A 250VAC DPST - PB1973HBLKGILEF3
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SW PB ILLM BLK 15A 250VAC DPST - PB1973GBLKRILEF4 Next: SW PB ILLM BLK 15A 250VAC SPST - PB1973CBLKGILEF3
SW PB ILLM BLK 15A 250VAC DPST - PB1973HBLKGILEF3