SW PB ILLM BLK 15A 250VAC DPST - PB1973GBLKRILEF1
DPST Pushbutton Switch On-Off 15A @ 250VAC E-Switch PB1973GBLKRILEF1
| Digi-Key Part Number | EG4401-ND |
1 10 100 250 500 1000 2500 5000 |
3.54000 3.15800 2.72250 2.17800 1.90576 1.57905 1.41570 1.36125 |
Extended Price
3.54 31.58 272.25 544.50 952.88 1579.05 3539.25 6806.25 |
| Manufacturer Part Number | PB1973GBLKRILEF1 | |||
| Description | SW PB ILLM BLK 15A 250VAC DPST | |||
| Quantity Available | 60 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PB1973GBLKRILEF1 |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Rectangular Button |
| Circuit | DPST |
| Contact Rating @ Voltage | 15A @ 250VAC |
| Illumination Type, Color | Neon, Red |
| Illumination Voltage (Nominal) | 125 VAC |
| Mounting Type | Panel Mount, Snap-In |
| Switch Function | On-Off |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Type | Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PB1973GBLKRILEF1 PB1973GBLKRILEF1 EG4401 ND EG4401ND EG4401 |
PB1973GBLKRILEF1 Specification Sheet
SW PB ILLM BLK 15A 250VAC DPST - PB1973GBLKRILEF1 (EG4401-ND)
Related parts DPST Pushbutton Switch On-Off 15A @ 250VAC E-Switch PB1973GBLKRILEF1SW PB ILLM BLK 15A 250VAC DPST - PB1973GBLKRILEF1
Order 'sw pb illm blk 15a 250vac dpst - PB1973GBLKRILEF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4401-ND.
SW PB ILLM BLK 15A 250VAC DPST - PB1973HBLKGILEF3
Order 'sw pb illm blk 15a 250vac dpst - PB1973HBLKGILEF3' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4402-ND.
SW PB ILLM BLK 15A 250VAC DPST - PB1973GBLKRILEF4
Order 'sw pb illm blk 15a 250vac dpst - PB1973GBLKRILEF4' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number PB1973GBLKRILEF4-ND.
SW PB ILLM BLK 15A 250VAC SPST - PB1973CBLKGILEF3
Order 'sw pb illm blk 15a 250vac spst - PB1973CBLKGILEF3' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4398-ND.
SW PB ILLM BLK 15A 250VAC SPST - PB1973CBLKRILEF1
Order 'sw pb illm blk 15a 250vac spst - PB1973CBLKRILEF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4399-ND.
SW PB ILLM BLK 15A 250VAC SPST - PB1973DBLKGILEF3
Order 'sw pb illm blk 15a 250vac spst - PB1973DBLKGILEF3' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4400-ND.
SW PB BLK 15A 250VAC SPST - PB1973ABLKBLKEF0
Order 'sw pb blk 15a 250vac spst - PB1973ABLKBLKEF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4397-ND.
SW PB BLK 15A 250VAC SPST - PB1973BBLKBLKEF0
Order 'sw pb blk 15a 250vac spst - PB1973BBLKBLKEF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number PB1973BBLKBLKEF0-ND.
SWITCH PB DPST BLK/BLK FASTON - PB1973FBLKBLKEF0
Order 'switch pb dpst blk/blk faston - PB1973FBLKBLKEF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number PB1973FBLKBLKEF0-ND.
SW PB SPDT RND 15A GN/BK SLD - SCB16S15D-4FA-RO
Order 'sw pb spdt rnd 15a gn/bk sld - SCB16S15D-4FA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SCB16S15D-4FA-RO-ND.
SW PB SPDT RND 15A SLD LUG - SCB16S15D-RO
Order 'sw pb spdt rnd 15a sld lug - SCB16S15D-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SCB16S15D-RO-ND.
SWITCH ROCKER DPST 250V 15A SLD - RGSCC200-R-B-B-E
Order 'switch rocker dpst 250v 15a sld - RGSCC200-R-B-B-E' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number RGSCC200-R-B-B-E-ND.
SWITCH BLOCK FOR EMERGENCY STOP - A0154B
Order 'switch block for emergency stop - A0154B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1338-ND.
SW PB DPST 2A 24VDC BLK ILL BLU - PV4F2Y0SS-341
Order 'sw pb dpst 2a 24vdc blk ill blu - PV4F2Y0SS-341' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4715-ND.
SW PB DPST 2A 24VDC BLK ILL BLU - PV4F2Y011-341
Order 'sw pb dpst 2a 24vdc blk ill blu - PV4F2Y011-341' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4718-ND.
Options for DPST Pushbutton Switch On-Off 15A @ 250VAC E-Switch PB1973GBLKRILEF1
Send this link via E-Mail
Help With This Screen
