SW PB ILLM BLK 15A 250VAC SPST - PB1973DBLKGILEF3 - Switches
SPST-NO Pushbutton Switch Off-Mom 15A @ 250VAC E-Switch PB1973DBLKGILEF3
| Digi-Key Part Number | EG4400-ND |
1 10 100 250 500 1000 2500 5000 |
3.54000 3.15800 2.72250 2.17800 1.90576 1.57905 1.41570 1.36125 |
Extended Price
3.54 31.58 272.25 544.50 952.88 1579.05 3539.25 6806.25 |
| Manufacturer Part Number | PB1973DBLKGILEF3 | |||
| Description | SW PB ILLM BLK 15A 250VAC SPST | |||
| Quantity Available | 113 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PB1973DBLKGILEF3 |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Rectangular Button |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 15A @ 250VAC |
| Illumination Type, Color | Incandescent, Green |
| Illumination Voltage (Nominal) | 12 VDC |
| Mounting Type | Panel Mount, Snap-In |
| Switch Function | Off-Mom |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Type | Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PB1973DBLKGILEF3 PB1973DBLKGILEF3 EG4400 ND EG4400ND EG4400 |
PB1973DBLKGILEF3 Specification Sheet
SW PB ILLM BLK 15A 250VAC SPST - PB1973DBLKGILEF3 (EG4400-ND) - Switches
Related parts SPST-NO Pushbutton Switch Off-Mom 15A @ 250VAC E-Switch PB1973DBLKGILEF3SW PB ILLM BLK 15A 250VAC SPST - PB1973DBLKGILEF3
Order 'sw pb illm blk 15a 250vac spst - PB1973DBLKGILEF3' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4400-ND.
SW PB ILLM BLK 15A 250VAC SPST - PB1973CBLKGILEF3
Order 'sw pb illm blk 15a 250vac spst - PB1973CBLKGILEF3' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4398-ND.
SW PB ILLM BLK 15A 250VAC SPST - PB1973CBLKRILEF1
Order 'sw pb illm blk 15a 250vac spst - PB1973CBLKRILEF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4399-ND.
SW PB ILLM BLK 15A 250VAC DPST - PB1973GBLKRILEF1
Order 'sw pb illm blk 15a 250vac dpst - PB1973GBLKRILEF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4401-ND.
SW PB ILLM BLK 15A 250VAC DPST - PB1973HBLKGILEF3
Order 'sw pb illm blk 15a 250vac dpst - PB1973HBLKGILEF3' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4402-ND.
SW PB ILLM BLK 15A 250VAC DPST - PB1973GBLKRILEF4
Order 'sw pb illm blk 15a 250vac dpst - PB1973GBLKRILEF4' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number PB1973GBLKRILEF4-ND.
SW PB BLK 15A 250VAC SPST - PB1973ABLKBLKEF0
Order 'sw pb blk 15a 250vac spst - PB1973ABLKBLKEF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4397-ND.
SW PB BLK 15A 250VAC SPST - PB1973BBLKBLKEF0
Order 'sw pb blk 15a 250vac spst - PB1973BBLKBLKEF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number PB1973BBLKBLKEF0-ND.
SWITCH PB DPST BLK/BLK FASTON - PB1973FBLKBLKEF0
Order 'switch pb dpst blk/blk faston - PB1973FBLKBLKEF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number PB1973FBLKBLKEF0-ND.
SWITCH BASIC SPST 15A 250VAC - V-15G-3A5-K
Order 'switch basic spst 15a 250vac - V-15G-3A5-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-15G-3A5-K-ND.
SWITCH BLOCK FOR EMERGENCY STOP - A0150B
Order 'switch block for emergency stop - A0150B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1334-ND.
SW PB SPST-NO SQ NON-ILL BLK CAP - NP0115AG03NN-A
Order 'sw pb spst-no sq non-ill blk cap - NP0115AG03NN-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number NP0115AG03NN-A-ND.
SW PB SPST-NO SQ NON-ILL BLK CAP - NP0115HG03NN-A
Order 'sw pb spst-no sq non-ill blk cap - NP0115HG03NN-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number NP0115HG03NN-A-ND.
RELAY PC MNT 15A SPST-NO 12VDC - G4W-1114P-US-TV8-HP-DC12
Order 'relay pc mnt 15a spst-no 12vdc - G4W-1114P-US-TV8-HP-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z961-ND.
RELAY PC MNT 15A SPST-NO 24VDC - G4W-1114P-US-TV8-HP-DC24
Order 'relay pc mnt 15a spst-no 24vdc - G4W-1114P-US-TV8-HP-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z962-ND.
Options for SPST-NO Pushbutton Switch Off-Mom 15A @ 250VAC E-Switch PB1973DBLKGILEF3
Send this link via E-Mail
Help With This Screen
