SPST-NO Pushbutton Switch Off-Mom 0.025A @ 50VDC E-Switch 320.02E11.094GRY
SWITCH PB SPST MOM GRAY - 320.02E11.094GRY - Switches
| Digi-Key Part Number | EG2576-ND |
1 10 100 250 500 1000 2500 5000 |
2.15000 1.91400 1.65000 1.32000 1.15500 .95700 .85800 .82500 |
Extended Price
2.15 19.14 165.00 330.00 577.50 957.00 2145.00 4125.00 |
| Manufacturer Part Number | 320.02E11.094GRY | |||
| Description | SWITCH PB SPST MOM GRAY | |||
| Quantity Available | 1198 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 320.02E11.094GRY |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Square Button |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.025A @ 50VDC |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Mounting Type | Through Hole |
| Switch Function | Off-Mom |
| Termination Style | PC Pin |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
320 02E11 094GRY 32002E11094GRY EG2576 ND EG2576ND EG2576 |
320.02E11.094GRY Specification Sheet
SWITCH PB SPST MOM GRAY - 320.02E11.094GRY (EG2576-ND) - Switches
Related parts SPST-NO Pushbutton Switch Off-Mom 0.025A @ 50VDC E-Switch 320.02E11.094GRYSPST-NO Pushbutton Switch Off-Mom 0.025A @ 50VDC E-Switch 320.02E11.094GRY
Order 'switch pb spst mom gray - 320.02E11.094GRY' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2576-ND.
SPST-NO Pushbutton Switch Off-Mom 0.025A @ 50VDC E-Switch 320.02E11.09GRY
Order 'switch pb spst mom gray - 320.02E11.09GRY' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2569-ND.
SPST-NO Pushbutton Switch Off-Mom 0.025A @ 50VDC E-Switch 320.03E11BLK
Order 'switch pb spst mom blk - 320.03E11BLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4366-ND.
SPST-NO Pushbutton Switch Off-Mom 1A @ 125VAC E-Switch PS1057AGRN
Order 'switch pb spst mom 3a grn cap - PS1057AGRN' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number PS1057AGRN-ND.
SPST-NO Pushbutton Switch Off-Mom 1A @ 125VAC E-Switch PS1057AWHT
Order 'switch pb spst mom 3a wht cap - PS1057AWHT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number PS1057AWHT-ND.
SPST-NO Pushbutton Switch Off-Mom 0.025A @ 50VDC E-Switch 320.2E11WHT
Order 'switch pb spst mom white - 320.2E11WHT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 320.2E11WHT-ND.
SPST-NO Pushbutton Switch Off-Mom 3A @ 120VAC E-Switch 800SP9B6M7REC1
Order 'switch pb spst mom .4va red - 800SP9B6M7REC1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B6M7REC1-ND.
SPST-NO Pushbutton Switch Off-Mom 0.025A @ 50VDC E-Switch 320E11BLK
Order 'switch pb spst mom sq blk pcb - 320E11BLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1301-ND.
SPST-NO Pushbutton Switch Off-Mom 0.025A @ 50VDC E-Switch 320E11GRY
Order 'switch pb spst mom sq gry pcb - 320E11GRY' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1303-ND.
SPST-NO Pushbutton Switch Off-Mom 0.025A @ 50VDC E-Switch 320E11RED
Order 'switch pb spst mom sq red pcb - 320E11RED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1305-ND.
SPST-NO Pushbutton Switch Off-Mom 0.025A @ 50VDC E-Switch 320E11WHT
Order 'switch pb spst mom sq wht pcb - 320E11WHT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1308-ND.
SPST-NO Pushbutton Switch Off-Mom 0.025A @ 50VDC E-Switch 320.02E11.08BLK
Order 'switch pb spst mom rnd blk pcb - 320.02E11.08BLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1311-ND.
SPST-NO Pushbutton Switch Off-Mom 0.025A @ 50VDC E-Switch 320.02E11.08GRY
Order 'switch pb spst mom rnd gry pcb - 320.02E11.08GRY' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1312-ND.
SPST-NO Pushbutton Switch Off-Mom 0.025A @ 50VDC E-Switch 320.02E11.08RED
Order 'switch pb spst mom rnd red pcb - 320.02E11.08RED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1315-ND.
SPST-NO Pushbutton Switch Off-Mom 0.025A @ 50VDC E-Switch 320.02E11.08WHT
Order 'switch pb spst mom rnd wht pcb - 320.02E11.08WHT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1318-ND.
Options for SPST-NO Pushbutton Switch Off-Mom 0.025A @ 50VDC E-Switch 320.02E11.094GRY
Send this link via E-Mail
Help With This Screen
