RACK CABINET 51.25X 24.19X23.87" - E-2003-GT
| Digi-Key Part Number | E-2003-GT-ND |
1 |
1088.93000 |
Extended Price
1088.93 |
| Manufacturer Part Number | E-2003-GT | |||
| Description | RACK CABINET 51.25X 24.19X23.87" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E-2003-GT |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Series | 2000 |
| Features | Removable Rear Door |
| Material | Metal - Steel |
| Dimensions - Panel | 17.000" L x 17.938" W x 42.000" H (431.80mm x 455.63mm x 1066.80mm) |
| Dimensions - Overall | 23.875" L x 24.188" W x 51.250" H (606.43mm x 614.38mm x 1301.75mm) |
| Weight | 168 lbs (76.2kg) |
| Type | Upright Cabinet Rack |
| Shipping Info | Drop shipped from the Manufacturer's Warehouse |
| Door | Steel |
| Mounting Rails | Two Pair |
| Style | Enclosed, Back, Front, Sides |
| Ventilation | Solid |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E 2003 GT E2003GT |
E-2003-GT Specification Sheet
RACK CABINET 51.25X 24.19X23.87" - E-2003-GT (E-2003-GT-ND)
Related parts:RACK CABINET 29.62 X 24.06 X 22" - 60-2300-GT
Order 'rack cabinet 29.62 x 24.06 x 22" - 60-2300-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2300-GT-ND.
RACK CABINET 40.12 X 24.06 X 22" - 60-2301-GT
Order 'rack cabinet 40.12 x 24.06 x 22" - 60-2301-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2301-GT-ND.
RACK CABINET 50.62 X 24.06 X 22" - 60-2302-GT
Order 'rack cabinet 50.62 x 24.06 x 22" - 60-2302-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2302-GT-ND.
RACK CABINET 61.12 X 24.06 X 22" - 60-2303-GT
Order 'rack cabinet 61.12 x 24.06 x 22" - 60-2303-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2303-GT-ND.
RACK CABINET 69.87 X 24.06 X 22" - 60-2304-GT
Order 'rack cabinet 69.87 x 24.06 x 22" - 60-2304-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2304-GT-ND.
RACK CABINET 78.62 X 24.06 X 22" - 60-2305-GT
Order 'rack cabinet 78.62 x 24.06 x 22" - 60-2305-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2305-GT-ND.
RACK CABINET 87.37 X 24.06 X 22" - 60-2306-GT
Order 'rack cabinet 87.37 x 24.06 x 22" - 60-2306-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2306-GT-ND.
RACK CABINET 88 X 24.19 X 23.87" - E-2007-GT
Order 'rack cabinet 88 x 24.19 x 23.87" - E-2007-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number E-2007-GT-ND.
RACK CABINET 88 X 24.19 X 27.37" - E-2015-GT
Order 'rack cabinet 88 x 24.19 x 27.37" - E-2015-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number E-2015-GT-ND.
RACK CABINET 88 X 24.19 X 32.62" - E30-2007-GT
Order 'rack cabinet 88 x 24.19 x 32.62" - E30-2007-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number E30-2007-GT-ND.
RACK CABINET 51.25X 24.19X23.87" - E-2003-GT
Order 'rack cabinet 51.25x 24.19x23.87" - E-2003-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number E-2003-GT-ND.
RACK CABINET 51.25X24.19X 32.62" - E30-2003-GT
Order 'rack cabinet 51.25x24.19x 32.62" - E30-2003-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number E30-2003-GT-ND.
RACK CABINET 29.62 X24.06X30.75" - 30-2300-GT
Order 'rack cabinet 29.62 x24.06x30.75" - 30-2300-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 30-2300-GT-ND.
RACK CABINET 40.12 X24.06X30.75" - 30-2301-GT
Order 'rack cabinet 40.12 x24.06x30.75" - 30-2301-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 30-2301-GT-ND.
RACK CABINET 50.62 X24.06X30.75" - 30-2302-GT
Order 'rack cabinet 50.62 x24.06x30.75" - 30-2302-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 30-2302-GT-ND.
Send this link via E-Mail
Help With This Screen