SPDT Pushbutton Switch On-Mom 0.25A @ 28VDC Switchcraft Inc. ED903
SWITCH PUSHBUTTON CORD 1-C RED - ED903
| Digi-Key Part Number | ED903-ND |
100 |
7.40000 |
Extended Price
740.00 |
| Manufacturer Part Number | ED903 | |||
| Description | SWITCH PUSHBUTTON CORD 1-C RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ED903 |
| Vendor | Switchcraft Inc. |
| Category | Switches |
| Actuator Type | Round Button |
| Circuit | SPDT |
| Contact Rating @ Voltage | 0.25A @ 28VDC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | - |
| Switch Function | On-Mom |
| Termination Style | Solder Lug |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ED903 ED903 |
ED903 Specification Sheet
SWITCH PUSHBUTTON CORD 1-C RED - ED903 (ED903-ND)
Related parts SPDT Pushbutton Switch On-Mom 0.25A @ 28VDC Switchcraft Inc. ED903SPDT Pushbutton Switch On-Mom 0.25A @ 28VDC Switchcraft Inc. ED903
Order 'switch pushbutton cord 1-c red - ED903' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number ED903-ND.
SPDT Pushbutton Switch On-Mom 0.25A @ 28VDC Switchcraft Inc. E903
Order 'switch pushbutton cord 1-c red - E903' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E903-ND.
SPDT Pushbutton Switch On-Mom 0.25A @ 28VDC Switchcraft Inc. EP903
Order 'switch pushbutton cord 1-c red - EP903' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EP903-ND.
SPDT Pushbutton Switch On-Mom 0.25A @ 28VDC Switchcraft Inc. E913
Order 'switch pushbutton cord 1-c black - E913' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E913-ND.
SPDT Pushbutton Switch On-Mom 0.25A @ 28VDC Switchcraft Inc. ED913
Order 'switch pushbutton cord 1-c black - ED913' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number ED913-ND.
SPDT Pushbutton Switch On-Mom 0.25A @ 28VDC Switchcraft Inc. EP913
Order 'switch pushbutton cord 1-c black - EP913' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EP913-ND.
SPST-NO Pushbutton Switch Off-Mom 0.25A @ 115VAC Switchcraft Inc. BXR011
Order 'switch pushbutton 1-a red qc - BXR011' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number BXR011-ND.
SPDT Pushbutton Switch On-Mom 0.25A @ 115VAC Switchcraft Inc. BXR013
Order 'switch pushbutton 1-c red qc - BXR013' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number BXR013-ND.
- Pushbutton Switch - 0.25A @ 115VAC Switchcraft Inc. BXR0110
Order 'switch pushbutton 2-a+2-c red qc - BXR0110' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number BXR0110-ND.
DPDT Pushbutton Switch On-Mom 0.25A @ 115VAC Switchcraft Inc. BXR016
Order 'switch pushbutton 2-c red qc - BXR016' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number BXR016-ND.
DPDT Pushbutton Switch On-Mom 0.25A @ 115VAC Switchcraft Inc. BXR016PC
Order 'switch pushbutton 2-c red pcb - BXR016PC' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number BXR016PC-ND.
SPST-NO Pushbutton Switch Off-Mom 0.25A @ 115VAC Switchcraft Inc. BXR021
Order 'switch pushbutton 1-a black qc - BXR021' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number BXR021-ND.
SPDT Pushbutton Switch On-Mom 0.25A @ 115VAC Switchcraft Inc. BXR023
Order 'switch pushbutton 1-c black qc - BXR023' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number BXR023-ND.
SPDT Pushbutton Switch On-Mom 0.25A @ 115VAC Switchcraft Inc. BXR033
Order 'switch pushbutton 1-c green qc - BXR033' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number BXR033-ND.
- Pushbutton Switch - 0.25A @ 115VAC Switchcraft Inc. BXR0510PC
Order 'switch pushbutton 1-a white pcb - BXR0510PC' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number BXR0510PC-ND.
Options for SPDT Pushbutton Switch On-Mom 0.25A @ 28VDC Switchcraft Inc. ED903
Send this link via E-Mail
Help With This Screen
